Part Details for BZG05C4V7-M3-18 by Vishay Intertechnologies
Results Overview of BZG05C4V7-M3-18 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZG05C4V7-M3-18 Information
BZG05C4V7-M3-18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZG05C4V7-M3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ6101
|
Newark | Zener Diode Do214 |Vishay BZG05C4V7-M3-18 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1310 | Buy Now |
DISTI #
BZG05C4V7-M3-18
|
Avnet Americas | ZENER DIODE DO214 - Tape and Reel (Alt: BZG05C4V7-M3-18) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1033 / $0.1055 | Buy Now |
DISTI #
78-BZG05C4V7-M3-18
|
Mouser Electronics | Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC) RoHS: Compliant | 0 |
|
$0.1140 / $0.4500 | Order Now |
DISTI #
BZG05C4V7-M3-18
|
TTI | Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1190 | Buy Now |
DISTI #
BZG05C4V7-M3-18
|
IBS Electronics | ZENER DIODE DO2145% 4.7V 1.25W PZSM=60W |VISHAY BZG05C4V7-M3-18 Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.1115 / $0.1178 | Buy Now |
DISTI #
BZG05C4V7-M3-18
|
EBV Elektronik | ZENER DIODE DO214 (Alt: BZG05C4V7-M3-18) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZG05C4V7-M3-18
BZG05C4V7-M3-18 CAD Models
BZG05C4V7-M3-18 Part Data Attributes
|
BZG05C4V7-M3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZG05C4V7-M3-18
Vishay Intertechnologies
Zener Diode, 4.7V V(Z), 6.38%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 45 mA |
Alternate Parts for BZG05C4V7-M3-18
This table gives cross-reference parts and alternative options found for BZG05C4V7-M3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG05C4V7-M3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZG05C4V7-M3-08 | Vishay Intertechnologies | $0.2165 | Zener Diode, 4.7V V(Z), 6.38%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | BZG05C4V7-M3-18 vs BZG05C4V7-M3-08 |
BZG05C4V7-M3-18 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for BZG05C4V7-M3-18 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the BZG05C4V7-M3-18 is suitable for high-reliability applications due to its construction and Vishay's quality control processes, which ensure a high level of reliability and stability.
-
Yes, the BZG05C4V7-M3-18 is designed to withstand high-vibration environments, but it's recommended to follow Vishay's guidelines for vibration testing and to consult with a Vishay representative for specific application requirements.
-
The typical lead time for BZG05C4V7-M3-18 varies depending on the region, quantity, and availability. It's recommended to check with authorized distributors or Vishay representatives for the most up-to-date lead time information.
-
Yes, the BZG05C4V7-M3-18 is RoHS and REACH compliant, meeting the European Union's directives for restriction of hazardous substances and registration, evaluation, authorization, and restriction of chemicals.