Part Details for BZD17C43PRU by Taiwan Semiconductor
Results Overview of BZD17C43PRU by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZD17C43PRU Information
BZD17C43PRU by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZD17C43PRU
BZD17C43PRU CAD Models
BZD17C43PRU Part Data Attributes
|
BZD17C43PRU
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD17C43PRU
Taiwan Semiconductor
Zener Diode, 43V V(Z), 2.3W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Reference Voltage-Nom | 43 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 51.6 mV/°C | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 10 mA |
Alternate Parts for BZD17C43PRU
This table gives cross-reference parts and alternative options found for BZD17C43PRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD17C43PRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZD17C43PR3G | Taiwan Semiconductor | Check for Price | Zener Diode, 43V V(Z), 2.3W | BZD17C43PRU vs BZD17C43PR3G |
BZD17C43PMHG | Taiwan Semiconductor | Check for Price | Zener Diode, 43V V(Z), 2.3W | BZD17C43PRU vs BZD17C43PMHG |
BZD17C43PMQG | Taiwan Semiconductor | Check for Price | Zener Diode, 43V V(Z), 2.3W | BZD17C43PRU vs BZD17C43PMQG |
BZD17C43PM2G | Taiwan Semiconductor | Check for Price | Zener Diode, 43V V(Z), 2.3W | BZD17C43PRU vs BZD17C43PM2G |
BZD17C43PRQ | Taiwan Semiconductor | Check for Price | Zener Diode, 43V V(Z), 2.3W | BZD17C43PRU vs BZD17C43PRQ |
BZD17C43PRUG | Taiwan Semiconductor | Check for Price | Zener Diode, 43V V(Z), 2.3W | BZD17C43PRU vs BZD17C43PRUG |
BZD17C43PRV | Taiwan Semiconductor | Check for Price | Zener Diode, 43V V(Z), 2.3W | BZD17C43PRU vs BZD17C43PRV |
BZD17C43PRTG | Taiwan Semiconductor | Check for Price | Zener Diode, 43V V(Z), 2.3W | BZD17C43PRU vs BZD17C43PRTG |
BZD17C43PR2G | Taiwan Semiconductor | Check for Price | Zener Diode, 43V V(Z), 2.3W | BZD17C43PRU vs BZD17C43PR2G |
BZD17C43PMQ | Taiwan Semiconductor | Check for Price | Zener Diode, 43V V(Z), 2.3W | BZD17C43PRU vs BZD17C43PMQ |