Part Details for BZ-RW84414-A2 by Honeywell Sensing and Control
Results Overview of BZ-RW84414-A2 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-RW84414-A2 Information
BZ-RW84414-A2 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-RW84414-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0057
|
Newark | Basic Sw, Straight Lever, Spdt, 15A, 480V, Microswitch Type:Standard, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:Bz Seriesrohs Compliant: Yes |Honeywell BZ-RW84414-A2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1000 | Buy Now |
DISTI #
785-BZ-RW84414-A2
|
Mouser Electronics | Basic / Snap Action Switches SPDT 15A 250Vac Straight Lever RoHS: Compliant | 70 |
|
$15.1000 / $21.1200 | Buy Now |
DISTI #
71145812
|
RS | Large Basics Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3400 / $18.0500 | RFQ |
DISTI #
61722775
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 186.42VA 0.1N Screw Mount Screw RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2114 | Americas - 325 |
|
$19.1490 / $30.4460 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Straight Lever Actuator, Silver Contacts, Screw Termination RoHS: Compliant |
325 In Stock |
|
$14.5800 / $23.4200 | Buy Now |
Part Details for BZ-RW84414-A2
BZ-RW84414-A2 CAD Models
BZ-RW84414-A2 Part Data Attributes
|
BZ-RW84414-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-RW84414-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 7.14mm, Screw Terminal, Wide Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.14 mm | |
Actuator Type | WIDE LEVER | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.1 N | |
Pre-Travel-Max | 3.96 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
BZ-RW84414-A2 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the BZ-RW84414-A2 is -40°C to 100°C (-40°F to 212°F).
-
Yes, the BZ-RW84414-A2 is designed to withstand high-vibration environments, making it suitable for use in industrial and transportation applications.
-
No, the BZ-RW84414-A2 is not designed for use in explosive atmospheres. It does not have any explosion-proof certifications.
-
The typical response time of the BZ-RW84414-A2 is 10 ms to 30 ms, depending on the specific application and operating conditions.
-
Yes, the BZ-RW84414-A2 is designed to operate in humid environments, with a relative humidity range of 5% to 95% non-condensing.