Part Details for BZ-2RW863T by Honeywell Sensing and Control
Results Overview of BZ-2RW863T by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RW863T Information
BZ-2RW863T by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-2RW863T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85538494
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.28N Screw Mount Screw Automotive Min Qty: 4 Package Multiple: 1 | Americas - 490 |
|
$14.1400 / $16.5400 | Buy Now |
DISTI #
61570990
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.28N Screw Mount Screw Automotive Min Qty: 5 Package Multiple: 5 Date Code: 2004 | Americas - 250 |
|
$19.2660 / $20.8000 | Buy Now |
DISTI #
BZ-2RW863T
|
IBS Electronics | SWITCH SNAP ACTION N.O./N.C. SPDT STRAIGHT LEVER 16A 480VAC 250VDC 186.42VA 0.28N SCREW MOUNT SCREW AUTOMOTIVE Min Qty: 9 Package Multiple: 1 | 740 |
|
$14.1375 / $16.5375 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 152,4 mm [6.0 in] Straight Lever Actuator, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
740 In Stock |
|
$13.6800 / $16.0000 | Buy Now |
Part Details for BZ-2RW863T
BZ-2RW863T CAD Models
BZ-2RW863T Part Data Attributes
|
BZ-2RW863T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW863T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 12.7 mm | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.28 N | |
Pre-Travel-Max | 12.7 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |