Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.96mm, Screw Terminal, Steel Roller Actuator, Panel Mount, | $2.7190 / $109.9900 |
|
View Details |
Honeywell Sensing and Control / Clarostat | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 12,7 mm [0.50 in] Threaded Bushing with Sintered Roller Plunger Actuator Rotated 90° to Major Axis, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished in 1PA19 Packet, UL, CE, CSA, ENEC | $48.0700 / $56.5000 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Basic / Snap Action Switches 15A @ 250 VAC Plunger SPDT Screw |
|
View Details |