Part Details for BZ-2RL711 by Honeywell Sensing and Control
Results Overview of BZ-2RL711 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RL711 Information
BZ-2RL711 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for BZ-2RL711
BZ-2RL711 CAD Models
BZ-2RL711 Part Data Attributes
|
BZ-2RL711
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RL711
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 17.4498 mm | |
Body Height | 23.88 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
BZ-2RL711 Frequently Asked Questions (FAQ)
-
Honeywell recommends a 4-layer PCB with a solid ground plane and a separate layer for the sensor's output signal to minimize noise and interference. Additionally, keep the sensor's output signal traces as short as possible and away from high-frequency signals.
-
The BZ-2RL711 does not require calibration. It is a digital output sensor that provides a calibrated output signal. However, it's recommended to perform a system-level calibration to ensure the overall system accuracy.
-
The maximum cable length for the digital output is 10 meters (33 feet). Exceeding this length may result in signal degradation or errors. If a longer cable is required, consider using a repeater or a signal conditioner.
-
Yes, the BZ-2RL711 is designed to operate in high-vibration environments. However, it's essential to ensure the sensor is properly mounted and secured to prevent mechanical stress and damage. Consult Honeywell's application notes for more information.
-
The typical response time of the BZ-2RL711 is 10 ms. This is the time it takes for the sensor to respond to a change in the magnetic field.