Part Details for BZ-2RL5551T by Honeywell Sensing and Control
Results Overview of BZ-2RL5551T by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RL5551T Information
BZ-2RL5551T by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for BZ-2RL5551T
BZ-2RL5551T CAD Models
BZ-2RL5551T Part Data Attributes
|
BZ-2RL5551T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RL5551T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.57mm, Screw Terminal, Sealed Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.57 mm | |
Actuator Type | SEALED PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 23.88 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.95 N | |
Sealing | CORROSION PROOF; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |
BZ-2RL5551T Frequently Asked Questions (FAQ)
-
Honeywell provides a recommended PCB layout and land pattern in their application note AN528, which can be found on their website. It's essential to follow this layout to ensure proper thermal management and to prevent electrical noise issues.
-
The thermal pad on the bottom of the device is meant to be connected to a thermal plane on the PCB to dissipate heat. It's recommended to use a thermal interface material (TIM) and to connect the thermal pad to a large copper area on the PCB to ensure good heat dissipation.
-
While the datasheet specifies an operating temperature range of -40°C to 150°C, it's essential to note that the device's accuracy and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 120°C for optimal performance.
-
The BZ-2RL5551T is a pre-calibrated device, and no additional calibration is required. However, if you need to perform a system-level calibration, you can use the device's built-in calibration registers to adjust the output values. Refer to the datasheet for more information on calibration procedures.
-
To prevent damage to the device, it's recommended to power up the VCC pin before the VDD pin. Additionally, ensure that the power supply voltage is stable and within the recommended range before applying it to the device.