Part Details for BZ-2RDS725551-A2 by Honeywell Sensing and Control
Results Overview of BZ-2RDS725551-A2 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RDS725551-A2 Information
BZ-2RDS725551-A2 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-2RDS725551-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17791581
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 1A 125VAC 5.28N Screw Mount Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1235 | Americas - 75 |
|
$10.2430 | Buy Now |
DISTI #
70328220
|
RS | Basic Switch, Large Premium, Plunger SPDT, 1A 125VAC, BZ Series Min Qty: 200 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8800 / $38.7600 | RFQ |
DISTI #
26117520
|
Verical | Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 1A 125VAC 5.28N Screw Mount Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1235 | Americas - 75 |
|
$10.2430 | Buy Now |
DISTI #
51586800
|
Verical | Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 1A 125VAC 5.28N Screw Mount Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1136 | Americas - 61 |
|
$51.5710 / $101.9330 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 Vac, Gold Alloy Contacts, 7,11 mm [0.280 in] Diameter Hardened Steel Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
63 In Stock |
|
$27.3600 / $78.4100 | Buy Now |
Part Details for BZ-2RDS725551-A2
BZ-2RDS725551-A2 CAD Models
BZ-2RDS725551-A2 Part Data Attributes
|
BZ-2RDS725551-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RDS725551-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.52 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 23.5 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5.28 N | |
Sealing | CORROSION PROOF; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |
BZ-2RDS725551-A2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BZ-2RDS725551-A2 is -40°C to 125°C (-40°F to 257°F).
-
The BZ-2RDS725551-A2 is a pre-calibrated device and does not require calibration. However, it's recommended to perform a system-level calibration to ensure accurate readings.
-
The response time of the BZ-2RDS725551-A2 is typically around 10 ms to 30 ms, depending on the specific application and environmental conditions.
-
Yes, the BZ-2RDS725551-A2 is designed to operate in high-vibration environments and can withstand vibrations up to 10 g.
-
The BZ-2RDS725551-A2 is compatible with most standard PCB materials, including FR4, FR5, and polyimide. However, it's recommended to consult with Honeywell's technical support or a qualified engineer to ensure compatibility with your specific PCB material.