Part Details for BUZ71U by Motorola Mobility LLC
Results Overview of BUZ71U by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUZ71U Information
BUZ71U by Motorola Mobility LLC is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BUZ71U
BUZ71U CAD Models
BUZ71U Part Data Attributes
|
BUZ71U
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BUZ71U
Motorola Mobility LLC
12 A, 50 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for BUZ71U
This table gives cross-reference parts and alternative options found for BUZ71U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ71U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUZ71T | Motorola Mobility LLC | Check for Price | 12 A, 50 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | BUZ71U vs BUZ71T |
BUZ71W | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 12A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ71U vs BUZ71W |
BUZ71U2 | Motorola Mobility LLC | Check for Price | 12A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | BUZ71U vs BUZ71U2 |
BUZ71T | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 12A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ71U vs BUZ71T |
BUZ71AF | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 12A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ71U vs BUZ71AF |
BUZ71A16A | Motorola Mobility LLC | Check for Price | 12 A, 50 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | BUZ71U vs BUZ71A16A |
BUZ71WC | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 12A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ71U vs BUZ71WC |
BUZ71C | Motorola Mobility LLC | Check for Price | 12A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | BUZ71U vs BUZ71C |
BUZ71AJ | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 12A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ71U vs BUZ71AJ |
BUZ71A16A | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 12A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ71U vs BUZ71A16A |