Part Details for BUX25SR1 by TT Electronics Resistors
Results Overview of BUX25SR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUX25SR1 Information
BUX25SR1 by TT Electronics Resistors is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BUX25SR1
BUX25SR1 CAD Models
BUX25SR1 Part Data Attributes
|
BUX25SR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BUX25SR1
TT Electronics Resistors
Power Bipolar Transistor, 15A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, METAL, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz |
Alternate Parts for BUX25SR1
This table gives cross-reference parts and alternative options found for BUX25SR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUX25SR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUX25S | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 500V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | BUX25SR1 vs BUX25S |
BUX25CECC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 500V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | BUX25SR1 vs BUX25CECC |
BUX25-JQR-BR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 15A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-258AA, Metal, 3 Pin, TO-258, 3 PIN | BUX25SR1 vs BUX25-JQR-BR1 |