-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000MHz,Wide Bandwidth, High-Speed, Closed Loop Buffer 5-SOT-23 -45 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUF602IDBVT by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1976
|
Newark | Amplifier, Buffer, 1Ghz, Sot-23-5, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:1Ghz, Slew Rate:8000V/Μs, Supply Voltage Range:± 1.4V To ± 6.3V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Output Current:60Ma, Amplifier Rohs Compliant: Yes |Texas Instruments BUF602IDBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66 |
|
$7.9200 / $10.6700 | Buy Now |
DISTI #
296-19310-1-ND
|
DigiKey | IC BUFFER 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1228 In Stock |
|
$4.6578 / $7.9800 | Buy Now |
DISTI #
595-BUF602IDBVT
|
Mouser Electronics | High Speed Operational Amplifiers High Speed Closed Lo op Buffer A 595-BUF602IDBVR RoHS: Compliant | 2735 |
|
$4.6500 / $7.9800 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Win Source Electronics | High-Speed, Closed-Loop Buffer | 4220 |
|
$4.5454 / $6.8182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUF602IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF602IDBVT
Texas Instruments
1000MHz,Wide Bandwidth, High-Speed, Closed Loop Buffer 5-SOT-23 -45 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 8.5 µA | |
Bandwidth (3dB)-Nom | 1000 MHz | |
Bias Current-Max (IIB) @25C | 7 µA | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.048 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 8000 V/us | |
Supply Current-Max | 5.8 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BUF602IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF602IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUF602IDBVRG4 | Texas Instruments | Check for Price | DUAL BUFFER AMPLIFIER, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | BUF602IDBVT vs BUF602IDBVRG4 |
A good PCB layout for BUF602IDBVT involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor (Cout) to minimize ringing and oscillations.
The output capacitor (Cout) value depends on the desired closed-loop bandwidth, output impedance, and stability requirements. A general guideline is to choose a Cout value between 10nF to 100nF. A larger Cout value can improve stability but may reduce the bandwidth. It's recommended to consult the datasheet and application notes for more specific guidance.
The maximum power dissipation of BUF602IDBVT is dependent on the ambient temperature and the thermal resistance of the package. The maximum power dissipation can be calculated using the formula: Pd = (TJ - TA) / θJA, where TJ is the junction temperature, TA is the ambient temperature, and θJA is the thermal resistance. The datasheet provides more information on how to calculate the maximum power dissipation.
Yes, BUF602IDBVT can be used as a unity-gain buffer. However, it's essential to ensure that the input and output impedances are matched to prevent signal reflections and oscillations. Additionally, the output capacitor (Cout) value should be chosen carefully to maintain stability and minimize ringing.
To troubleshoot oscillations or instability issues with BUF602IDBVT, check the PCB layout for any noise or signal integrity issues, ensure that the input and output impedances are matched, and verify that the output capacitor (Cout) value is correct. Also, check for any voltage supply noise or ripple that may be affecting the device's stability.