Part Details for BU4313G-TR by ROHM Semiconductor
Results Overview of BU4313G-TR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU4313G-TR Information
BU4313G-TR by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BU4313G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6901
|
Newark | Voltage Detector, -40 To 125Deg C, Threshold Voltage:1.3V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:7V, Reset Type:Active-Low, Cmos, Digital Ic Case:Ssop, No. Of Pins:5Pins, Delay Time:-, Rohs Compliant: Yes |Rohm BU4313G-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2370 / $0.6200 | Buy Now |
DISTI #
BU4313G-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1792 / $0.1935 | Buy Now |
DISTI #
86989087
|
Verical | Processor Supervisor 1.3V 1 Active Low/CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 100 |
|
$0.8165 | Buy Now |
|
Bristol Electronics | 2910 |
|
RFQ | ||
|
Quest Components | 2328 |
|
$0.2156 / $0.5390 | Buy Now |
Part Details for BU4313G-TR
BU4313G-TR CAD Models
BU4313G-TR Part Data Attributes
|
BU4313G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4313G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +1.3VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | Terminal Pitch between Pin 1 to Pin 2 is 1.25 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
BU4313G-TR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BU4313G-TR is -40°C to 85°C, as specified in the datasheet.
-
To ensure the stability of the output voltage, it's recommended to use a capacitor with a value of 1uF or more between the VOUT and GND pins, as well as a capacitor with a value of 0.1uF or more between the VIN and GND pins.
-
The maximum input voltage that the BU4313G-TR can handle is 18V, as specified in the datasheet. Exceeding this voltage may cause damage to the device.
-
While the BU4313G-TR can operate up to 85°C, it's recommended to derate the output current and power dissipation to ensure reliable operation in high-temperature environments. Consult the datasheet and ROHM's application notes for more information.
-
The output voltage of the BU4313G-TR can be calculated using the formula: VOUT = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin. Consult the datasheet for more information on the output voltage calculation.