Part Details for BTS730XUMA1 by Infineon Technologies AG
Results Overview of BTS730XUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS730XUMA1 Information
BTS730XUMA1 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BTS730XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS730XUMA1
|
Avnet Americas | Power Switch Hi Side 20-Pin DSO T/R - Tape and Reel (Alt: BTS730XUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
85966084
|
Verical | Current Limit SW 1-IN 1-OUT 5.9V to 16.9V 3A Automotive AEC-Q100 20-Pin DSO T/R RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 1801 | Americas - 611 |
|
$2.5750 | Buy Now |
|
Rochester Electronics | Smart High Side Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 611 |
|
$1.6500 / $2.0600 | Buy Now |
DISTI #
SP000272333
|
EBV Elektronik | Power Switch Hi Side 20Pin DSO TR (Alt: SP000272333) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 5.9V16.9V 70m 3A 1 High-side switch SOIC-20-300mil Power Distribution Switches ROHS | 10 |
|
$1.8995 / $2.0066 | Buy Now |
Part Details for BTS730XUMA1
BTS730XUMA1 CAD Models
BTS730XUMA1 Part Data Attributes
|
BTS730XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS730XUMA1
Infineon Technologies AG
Fluorescent Light Controller, PDSO20, PLASTIC, DSO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, DSO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.9 V | |
Input Voltage-Min | 5.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
BTS730XUMA1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the BTS730XUMA1 is a 4-layer board with a solid ground plane and a separate power plane. The device should be placed near the center of the board, and the input and output capacitors should be placed as close as possible to the device pins.
-
To ensure proper cooling, the BTS730XUMA1 should be mounted on a heat sink with a thermal resistance of less than 10°C/W. The heat sink should be attached to the device using a thermal interface material with a thermal conductivity of at least 1 W/mK.
-
The maximum allowed voltage on the input pins of the BTS730XUMA1 is 40V. Exceeding this voltage can cause damage to the device.
-
To protect the BTS730XUMA1 from overcurrent, a fuse or a current-limiting resistor should be used in series with the input voltage. The fuse or resistor should be sized to limit the current to less than 10A.
-
The recommended input capacitor value for the BTS730XUMA1 is 10uF to 22uF, with a voltage rating of at least 50V. The capacitor should be placed as close as possible to the input pins of the device.