Part Details for BTS5200-4EKA by Infineon Technologies AG
Results Overview of BTS5200-4EKA by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS5200-4EKA Information
BTS5200-4EKA by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BTS5200-4EKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5V28V 400m Active High 1A 4 High-side switch DSO-14-EP Power Distribution Switches ROHS | 2008 |
|
$1.0878 / $1.3926 | Buy Now |
|
Win Source Electronics | Suitable for resistive, inductive and capacitive loads | 57300 |
|
$1.6078 / $2.0767 | Buy Now |
Part Details for BTS5200-4EKA
BTS5200-4EKA CAD Models
BTS5200-4EKA Part Data Attributes
|
BTS5200-4EKA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5200-4EKA
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1A, PDSO14, GREEN, PLASTIC, MS-012BB, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, MS-012BB, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon |
BTS5200-4EKA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BTS5200-4EKA is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance and reliability.
-
Proper cooling is crucial for the BTS5200-4EKA. Ensure good thermal contact between the device and a heat sink, and use a thermal interface material (TIM) to fill any gaps. The heat sink should be designed to dissipate heat efficiently, and the system should provide adequate airflow to prevent overheating.
-
For optimal performance and reliability, follow Infineon's recommended PCB layout guidelines, including using a solid ground plane, minimizing track lengths, and avoiding vias under the device. Ensure proper decoupling and filtering of power supply lines, and use a low-ESR capacitor for the output filter.
-
To troubleshoot issues with the BTS5200-4EKA, start by checking the device's operating conditions, including temperature, voltage, and current. Verify that the device is properly cooled and that the PCB layout meets the recommended guidelines. Check for any signs of physical damage or contamination. If the issue persists, consult Infineon's application notes and technical support resources for further guidance.
-
Yes, the BTS5200-4EKA is sensitive to electrostatic discharge (ESD). Handle the device with care, using ESD-protective equipment and following proper handling procedures. Ensure that the workspace is ESD-protected, and use an ESD wrist strap or mat to prevent static buildup.