Part Details for BTA202X-800E,127 by WeEn Semiconductor Co Ltd
Results Overview of BTA202X-800E,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA202X-800E,127 Information
BTA202X-800E,127 by WeEn Semiconductor Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BTA202X-800E,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTA202X-800E,127-ND
|
DigiKey | TRIAC SENS GATE 800V 2A TO220F Min Qty: 815 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17968 In Stock |
|
$0.3700 | Buy Now |
DISTI #
1740-1463-ND
|
DigiKey | TRIAC SENS GATE 800V 2A TO220F Min Qty: 6000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2630 | Buy Now |
DISTI #
BTA202X-800E,127
|
Avnet Americas | Thyristor TRIAC 800V 15.4A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BTA202X-800E,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2242 / $0.2394 | Buy Now |
DISTI #
771-BTA202X-800E,127
|
Mouser Electronics | Triacs Thyristor TRIAC 800V 15.4A 3-Pin (3+Tab) RoHS: Compliant | 0 |
|
$0.2630 | Order Now |
DISTI #
BTA202X-800E.127
|
TME | Triac, 800V, 2A, TO220FP, Igt: 10mA, Ifsm: 14A, 3Q,Hi-Com Min Qty: 3 | 0 |
|
$0.1580 / $0.2370 | RFQ |
DISTI #
BTA202X-800E,127
|
Avnet Silica | Thyristor TRIAC 800V 154A 3Pin3Tab TO220F Rail (Alt: BTA202X-800E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA202X-800E,127
|
EBV Elektronik | Thyristor TRIAC 800V 154A 3Pin3Tab TO220F Rail (Alt: BTA202X-800E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA202X-800E,127
BTA202X-800E,127 CAD Models
BTA202X-800E,127 Part Data Attributes
|
BTA202X-800E,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA202X-800E,127
WeEn Semiconductor Co Ltd
TRIAC, 800V V(DRM), 2A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULLPACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, TO-220F, FULLPACK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 2 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BTA202X-800E,127
This table gives cross-reference parts and alternative options found for BTA202X-800E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA202X-800E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTA202X-800E,127 | NXP Semiconductors | Check for Price | BTA202X-800E | BTA202X-800E,127 vs BTA202X-800E,127 |
BTA202X-800E | WeEn Semiconductor Co Ltd | Check for Price | TRIAC, 800V V(DRM), 2A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULLPACK-3 | BTA202X-800E,127 vs BTA202X-800E |
BTA202X-800E,127 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a large copper area on the top and bottom layers connected to the tab of the device, and to use thermal vias to dissipate heat. Additionally, keeping the PCB traces and components away from the device's thermal pad can help reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device, ensure good thermal design and heat sinking, and consider using a heat sink or thermal interface material. Additionally, verifying the device's operation within the specified temperature range and using a suitable cooling system can help prevent overheating.
-
The recommended soldering conditions for the BTA202X-800E,127 are a peak temperature of 260°C, a soldering time of 10 seconds, and a temperature ramp-up rate of 3°C/s. It's also essential to follow the manufacturer's recommended soldering profile and to use a solder with a melting point above 217°C.
-
To protect the device from EOS and ESD, it's recommended to use a robust PCB design with adequate clearance and creepage distances, implement ESD protection circuits, and follow proper handling and storage procedures. Additionally, using a device with built-in ESD protection, such as the BTA202X-800E,127, can help reduce the risk of ESD damage.
-
Using a different gate driver or control circuitry can affect the device's performance, reliability, and thermal characteristics. It's essential to verify the compatibility of the gate driver or control circuitry with the BTA202X-800E,127 and to ensure that the device is operated within its specified parameters. Additionally, consulting the device's datasheet and application notes can provide guidance on selecting a suitable gate driver or control circuitry.