Part Details for BT168E,112 by WeEn Semiconductor Co Ltd
Results Overview of BT168E,112 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT168E,112 Information
BT168E,112 by WeEn Semiconductor Co Ltd is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BT168E,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1293-ND
|
DigiKey | SCR 500V 800MA TO92-3 Min Qty: 20000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.0615 | Buy Now |
DISTI #
BT168E,112
|
Avnet Americas | Thyristor SCR 500V 9A 3-Pin SPT Bulk - Rail/Tube (Alt: BT168E,112) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.0508 / $0.0540 | Buy Now |
DISTI #
771-BT168E112
|
Mouser Electronics | SCRs BULK RoHS: Compliant | 19850 |
|
$0.0570 / $0.4800 | Buy Now |
DISTI #
BT168E.112
|
TME | Thyristor, 500V, Ifmax: 0.8A, 0.5A, Igt: 50uA, TO92, THT, bulk, 2us Min Qty: 5 | 0 |
|
$0.0720 / $0.1430 | RFQ |
DISTI #
BT168E,112
|
Avnet Silica | Thyristor SCR 500V 9A 3Pin SPT Bulk (Alt: BT168E,112) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT168E,112
|
EBV Elektronik | Thyristor SCR 500V 9A 3Pin SPT Bulk (Alt: BT168E,112) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BT168E,112
BT168E,112 CAD Models
BT168E,112 Part Data Attributes
|
BT168E,112
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT168E,112
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 0.8A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for BT168E,112
This table gives cross-reference parts and alternative options found for BT168E,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT168E,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT168G,112 | WeEn Semiconductor Co Ltd | $0.0855 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN | BT168E,112 vs BT168G,112 |
BT149G,412 | WeEn Semiconductor Co Ltd | $0.1232 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN | BT168E,112 vs BT149G,412 |
BT149G,126 | WeEn Semiconductor Co Ltd | $0.1394 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN | BT168E,112 vs BT149G,126 |
BT169D,112 | WeEn Semiconductor Co Ltd | $0.1409 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | BT168E,112 vs BT169D,112 |
CS92D | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, | BT168E,112 vs CS92D |
S08M02600A | Diodes Incorporated | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-226AA, | BT168E,112 vs S08M02600A |
BRX47 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | BT168E,112 vs BRX47 |
MCR08BT1 | onsemi | Check for Price | 0.8A, 200V, SCR, TO-261AA, CASE 318E-04, TO-261, 4 PIN | BT168E,112 vs MCR08BT1 |
C103YY | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | BT168E,112 vs C103YY |
CS92B | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, | BT168E,112 vs CS92B |
BT168E,112 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a thermal pad on the bottom of the package, connected to a large copper area on the PCB. This helps to dissipate heat efficiently. Additionally, it's recommended to use a 2-3 layer PCB with a solid ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions and derating guidelines provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. It's also crucial to ensure good airflow and avoid thermal hotspots on the PCB.
-
Although not explicitly stated in the datasheet, it's generally recommended to limit voltage spikes or transients on the input pins to 10-20% above the maximum rated voltage to prevent damage to the device. However, it's always best to consult with the manufacturer or a qualified engineer for specific guidance.
-
While the BT168E,112 is a high-quality device, it's essential to evaluate its suitability for high-reliability or automotive applications. WeEn Semiconductor Co Ltd may offer specific variants or versions of the device that meet the required standards (e.g., AEC-Q100). It's recommended to consult with the manufacturer or a qualified engineer to determine the device's suitability for such applications.
-
To troubleshoot or debug issues with the BT168E,112, start by reviewing the datasheet and application notes to ensure correct usage and configuration. Use oscilloscopes or logic analyzers to monitor the device's inputs and outputs. Check for proper power supply, decoupling, and signal integrity. If issues persist, consult with the manufacturer's support team or a qualified engineer for further assistance.