-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.8A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSP372NH6327XTSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1261
|
Newark | Mosfet, N-Ch, 100V, 1.8A, 150Deg C, 1.8W, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:1.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.4V Rohs Compliant: Yes |Infineon BSP372NH6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28 |
|
$0.0990 | Buy Now |
DISTI #
86AK4512
|
Newark | Mosfet, N-Ch, 100V, 1.8A, Sot-223 Rohs Compliant: Yes |Infineon BSP372NH6327XTSA1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3630 / $0.4130 | Buy Now |
DISTI #
BSP372NH6327XTSA1CT-ND
|
DigiKey | MOSFET N-CH 100V 1.8A SOT223-4 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5382 In Stock |
|
$0.2313 / $1.0900 | Buy Now |
DISTI #
97Y1261
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 1.8 A, 230 Milliohms, SOT-223, 4 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 97Y1261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 28 Partner Stock |
|
$0.6200 / $1.2100 | Buy Now |
DISTI #
BSP372NH6327XTSA1
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 1.8 A, 230 Milliohms, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: BSP372NH6327XTSA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1771 / $0.1894 | Buy Now |
DISTI #
726-BSP372NH6327XTSA
|
Mouser Electronics | MOSFETs SMALL SIGNAL N-CH RoHS: Compliant | 11868 |
|
$0.2450 / $0.8700 | Buy Now |
DISTI #
E02:0323_06990879
|
Arrow Electronics | Trans MOSFET N-CH 100V 1.8A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2511 | Europe - 215000 |
|
$0.2043 / $0.2873 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 270 mOhm 14.3 nC OptiMOS™ Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 1000Reel |
|
$0.1960 / $0.2100 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 270 mOhm 14.3 nC OptiMOS™ Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2100 | Buy Now |
DISTI #
88054798
|
Verical | Trans MOSFET N-CH 100V 1.8A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2511 | Americas - 215000 |
|
$0.2072 / $0.2914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP372NH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP372NH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.8A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 33 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.8 A | |
Drain-source On Resistance-Max | 0.23 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 28 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 7.2 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSP372NH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP372NH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMT200EN | NXP Semiconductors | Check for Price | TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal | BSP372NH6327XTSA1 vs PMT200EN |
Infineon recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Infineon recommends following the thermal design guidelines, using a heat sink if necessary, and ensuring good airflow around the device. Additionally, consider using a thermal interface material to improve heat transfer.
The input capacitor should be a low-ESR ceramic capacitor with a minimum capacitance of 10uF and a voltage rating of at least 25V. X5R or X7R dielectrics are recommended for their stability over temperature.
Keep the switching node (SW) as short as possible, use a solid ground plane, and minimize the loop area of the high-frequency currents. Additionally, use a common-mode choke and a shielded cable for the output.
Apply the input voltage (VIN) first, then the enable signal (EN). Ensure the input voltage is stable before applying the enable signal.