Part Details for BSP296E-6327 by Rochester Electronics LLC
Results Overview of BSP296E-6327 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSP296E-6327 Information
BSP296E-6327 by Rochester Electronics LLC is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BSP296E-6327
BSP296E-6327 CAD Models
BSP296E-6327 Part Data Attributes
|
BSP296E-6327
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BSP296E-6327
Rochester Electronics LLC
1A, 100V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BSP296E-6327
This table gives cross-reference parts and alternative options found for BSP296E-6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP296E-6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSP296E-6327 | Siemens | Check for Price | 1A, 100V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | BSP296E-6327 vs BSP296E-6327 |
BSP296E6327 | Rochester Electronics LLC | Check for Price | 1A, 100V, 1.4ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | BSP296E-6327 vs BSP296E6327 |
BSP296E-6327 | Infineon Technologies AG | Check for Price | 1A, 100V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | BSP296E-6327 vs BSP296E-6327 |
IRLL110PBF | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | BSP296E-6327 vs IRLL110PBF |