-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSL308PEH6327XTSA1 by Infineon Technologies AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8345
|
Newark | Mosfet, P-Ch, 30V, 2A, 150Deg C, 0.5W, Channel Type:P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:2A, Continuous Drain Current Id P Channel:2A Rohs Compliant: Yes |Infineon BSL308PEH6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4627 |
|
$0.1820 | Buy Now |
DISTI #
BSL308PEH6327XTSA1CT-ND
|
DigiKey | MOSFET 2P-CH 30V 2A TSOP6-6 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10633 In Stock |
|
$0.1834 / $0.6500 | Buy Now |
DISTI #
BSL308PEH6327XTSA1
|
Avnet Americas | Dual MOSFET, P Channel, 30 V, 30 V, 2 A, 2 A, 0.062 ohm - Tape and Reel (Alt: BSL308PEH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1321 / $0.1390 | Buy Now |
DISTI #
13AC8345
|
Avnet Americas | Dual MOSFET, P Channel, 30 V, 30 V, 2 A, 2 A, 0.062 ohm - Product that comes on tape, but is not reeled (Alt: 13AC8345) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 4627 Partner Stock |
|
$0.3150 / $0.5820 | Buy Now |
DISTI #
726-BSL308PEH6327XTS
|
Mouser Electronics | MOSFETs SMALL SIGNAL+P-CH RoHS: Compliant | 11654 |
|
$0.1940 / $0.6000 | Buy Now |
DISTI #
E02:0323_07813355
|
Arrow Electronics | Trans MOSFET P-CH 30V 2A Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2510 | Europe - 15000 |
|
$0.1482 / $0.1841 | Buy Now |
DISTI #
V72:2272_06391975
|
Arrow Electronics | Trans MOSFET P-CH 30V 2A Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2325 Container: Cut Strips | Americas - 1080 |
|
$0.1539 / $0.2883 | Buy Now |
|
Future Electronics | BSL308PE Series 30 V 2 A 80 mOhm 0.5 W 5 nC Dual P-Channel MOSFET - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 6000Reel |
|
$0.1460 / $0.1520 | Buy Now |
|
Future Electronics | BSL308PE Series 30 V 2 A 80 mOhm 0.5 W 5 nC Dual P-Channel MOSFET - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1460 / $0.1520 | Buy Now |
DISTI #
88054823
|
Verical | Trans MOSFET P-CH 30V 2A Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2510 | Americas - 15000 |
|
$0.1490 / $0.1851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSL308PEH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSL308PEH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 2A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 18 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Infineon provides a recommended PCB layout in their application note AN2013-01, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
Infineon provides EMC guidelines in their application note AN2013-02, which includes recommendations for PCB layout, component selection, and shielding to minimize electromagnetic interference.
According to Infineon's application note AN2013-03, the maximum allowed voltage transient on the input pins is 10% above the recommended operating voltage, but not exceeding 40V.
Infineon recommends using an external current sense resistor and a comparator to detect overcurrent conditions. The application note AN2013-04 provides a detailed design example.
Infineon provides a recommended soldering profile in their application note AN2013-05, which includes guidelines for temperature, time, and soldering techniques to ensure reliable assembly.