Part Details for BRD1160C-TL by Power Integrations
Results Overview of BRD1160C-TL by Power Integrations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BRD1160C-TL Information
BRD1160C-TL by Power Integrations is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for BRD1160C-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2438
|
Newark | Motor Driver, -40 To 150Deg C, Ic Type:Half-Bridge Motor Driver, Motor Type:Pmsm, Two/Three Phase Brushless Dc, No. Of Outputs:1Outputs, Output Current:1A, Output Voltage:-, Ic Case/Package:Insop-24C, No. Of Pins:24Pins Rohs Compliant: Yes |Power Integrations BRD1160C-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8850 | Buy Now |
DISTI #
596-1820-1-ND
|
DigiKey | IC HALF BRIDGE DRVR 1A INSOP24C Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6400 / $1.0800 | Buy Now |
DISTI #
BRD1160C-TL
|
Avnet Americas | Half-bridge Motor Driver 13.8 to 15.2V 17-Pin InSOP-24C T/R - Tape and Reel (Alt: BRD1160C-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5376 / $0.5488 | Buy Now |
DISTI #
869-BRD1160C-TL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V N-Ch FredFET 1.0A .22A 300w RoHS: Compliant | 0 |
|
$0.6400 / $0.7540 | Order Now |
|
Bristol Electronics | 1970 |
|
RFQ | ||
|
Quest Components | 1576 |
|
$0.7560 / $2.0160 | Buy Now | |
DISTI #
BRD1160C-TL
|
TME | IC: driver, MOSFET half-bridge, brushless motor controller, 1A Min Qty: 1 | 0 |
|
$0.6900 / $1.1600 | RFQ |
DISTI #
BRD1160C-TL
|
IBS Electronics | MPN: BRD1160C-TL | Mfg: POWER INTEGRATIONS Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.7280 / $0.7475 | Buy Now |
DISTI #
BRD1160C-TL
|
EBV Elektronik | Halfbridge Motor Driver 138 to 152V 17Pin InSOP24C TR (Alt: BRD1160C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BRD1160C-TL
BRD1160C-TL CAD Models
BRD1160C-TL Part Data Attributes
|
BRD1160C-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
BRD1160C-TL
Power Integrations
Brushless DC Motor Controller, 1A, PDSO20, INSOP-24/20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | INSOP-24/20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 10.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP20/24,.54,30 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.75 mm | |
Terminal Position | DUAL | |
Width | 9.4 mm |
BRD1160C-TL Frequently Asked Questions (FAQ)
-
Power Integrations provides a recommended PCB layout guide in their application notes (AN-63) and evaluation board documentation. It's essential to follow these guidelines to minimize EMI, ensure proper thermal performance, and optimize the overall design.
-
Power Integrations provides a transformer selection guide in their application notes (AN-65). The guide helps engineers choose the right transformer based on the output power, voltage, and other design requirements.
-
The BRD1160C-TL has a high power density, so thermal design is critical. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout to minimize thermal resistance. Power Integrations also provides thermal design guidelines in their application notes (AN-63).
-
Follow the recommended PCB layout, use a shielded transformer, and ensure proper grounding and decoupling. Power Integrations also provides EMI design guidelines in their application notes (AN-63) and evaluation board documentation.
-
The BRD1160C-TL is designed to meet high reliability standards. Power Integrations provides reliability data in their datasheet and application notes (AN-63). The device is also qualified to various industry standards, such as AEC-Q100 for automotive applications.