-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR24G04F-3GTE2 by ROHM Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24G04F-3GTE2CT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2203 In Stock |
|
$0.1441 / $0.2000 | Buy Now |
DISTI #
755-BR24G04F-3GTE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 4K SOP8 EEPROM RoHS: Compliant | 2110 |
|
$0.1480 / $0.2000 | Buy Now |
DISTI #
73552461
|
Verical | EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 363 Package Multiple: 1 Date Code: 2301 | Americas - 2400 |
|
$0.2017 / $0.2163 | Buy Now |
DISTI #
61212015
|
Verical | EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 363 Package Multiple: 1 Date Code: 2201 | Americas - 381 |
|
$0.2163 | Buy Now |
|
Quest Components | 2224 |
|
$0.2480 / $0.6200 | Buy Now | |
DISTI #
BR24G04F-3GTE2
|
Avnet Silica | EEPROM SerialI2C 4Kbit 512 x 8 25V3V 8Pin SOP Embossed TR (Alt: BR24G04F-3GTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 4Kbit I2C SOIC-8-175mil EEPROM ROHS | 17 |
|
$0.2173 / $0.4134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR24G04F-3GTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G04F-3GTE2
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a 0.1uF decoupling capacitor between VCC and GND, and a 10uF capacitor between VCC and GND for power filtering.
Use a capacitor between VCC and GND to filter out power noise. Ensure a stable power supply voltage within the recommended range. Avoid exposing the device to extreme temperatures, humidity, or radiation. Implement a robust write-verify mechanism in your firmware to detect and correct data errors.
The maximum operating frequency of the BR24G04F-3GTE2 is 20MHz. However, the actual operating frequency may vary depending on the system design, PCB layout, and environmental conditions. Ensure that your system design meets the recommended operating conditions and timing specifications.
Implement a robust error detection and correction mechanism in your firmware. Use the device's built-in error detection features, such as the Error Flag (EF) and the Write Enable Latch (WEL). Handle errors and exceptions according to your system's requirements and specifications.
Store the BR24G04F-3GTE2 in a dry, cool place away from direct sunlight and moisture. Avoid exposing the device to extreme temperatures, humidity, or radiation. Follow the recommended storage conditions specified in the datasheet to ensure the device's reliability and longevity.