Part Details for BR24G01FVT-3GE2 by ROHM Semiconductor
Results Overview of BR24G01FVT-3GE2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR24G01FVT-3GE2 Information
BR24G01FVT-3GE2 by ROHM Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for BR24G01FVT-3GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24G01FVT-3GE2CT-ND
|
DigiKey | IC EEPROM 1KBIT I2C 8TSSOPB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52 In Stock |
|
$0.1229 / $0.1700 | Buy Now |
DISTI #
755-BR24G01FVT-3GE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 1K TSSOP-B8 EEPROM RoHS: Compliant | 2002 |
|
$0.1260 / $0.1700 | Buy Now |
DISTI #
84468394
|
Verical | EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 253 Package Multiple: 1 | Americas - 600 |
|
$0.1460 / $0.1630 | Buy Now |
DISTI #
86987824
|
Verical | EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 36 |
|
$2.0934 | Buy Now |
DISTI #
BR24G01FVT-3GE2
|
TME | IC: EEPROM memory, 1kbEEPROM, 2-wire,I2C, 128x8bit, 400kHz, serial Min Qty: 1 | 0 |
|
$0.1030 / $0.1700 | RFQ |
DISTI #
BR24G01FVT-3GE2
|
Avnet Asia | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R (Alt: BR24G01FVT-3GE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BR24G01FVT-3GE2
|
Avnet Silica | EEPROM SerialI2C 1Kbit 128 x 8 18V25V33V5V 8Pin TSSOPB TR (Alt: BR24G01FVT-3GE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BR24G01FVT-3GE2
BR24G01FVT-3GE2 CAD Models
BR24G01FVT-3GE2 Part Data Attributes
|
BR24G01FVT-3GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G01FVT-3GE2
ROHM Semiconductor
EEPROM, 128X8, Serial, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
BR24G01FVT-3GE2 Frequently Asked Questions (FAQ)
-
ROHM provides a recommended PCB layout in their application note AN1191, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The BR24G01FVT-3GE2 has an internal POR circuit that resets the device during power-up. To handle this, ensure that the power supply voltage (VCC) rises slowly and monotonically to avoid false resets. A 10kΩ pull-up resistor on the reset pin (RST) can also help to stabilize the reset signal.
-
Although the datasheet doesn't specify a maximum operating frequency, ROHM recommends an I2C clock frequency of up to 400 kHz for reliable operation. However, some users have reported successful operation at higher frequencies (up to 1 MHz) with careful PCB design and signal integrity considerations.
-
To ensure data retention during power-down, make sure to follow the recommended power-down sequence: (1) stop writing to the device, (2) set the chip select (CS) high, and (3) power down the device. This sequence helps to prevent data corruption and ensures that the device retains its contents.
-
Although the datasheet specifies an operating temperature range of -40°C to 85°C, ROHM recommends storing the device in a temperature range of -20°C to 60°C to prevent degradation and ensure long-term reliability.