Part Details for BPF24-809 by L-com Inc
Results Overview of BPF24-809 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPF24-809 Information
BPF24-809 by L-com Inc is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BPF24-809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4554
|
Newark | Fil2.4Ghz 8-Pole Ch 9 Indoor |L-Com BPF24-809 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7900 | Buy Now |
DISTI #
5073-BPF24-809-ND
|
DigiKey | FIL2.4GHZ 8-POLE CH 9 INDOOR Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.1900 | Buy Now |
DISTI #
73614522
|
RS | 2.4 GHz Ultra High Q 8-Pole Indoor Bandpass FilterChannel 9 2452 MHz- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.8800 / $52.8100 | RFQ |
|
Onlinecomponents.com | FIL2.4GHz 8-Pole Ch 9 Indoor RoHS: Compliant | 0 |
|
$45.7600 / $60.0700 | Buy Now |
Part Details for BPF24-809
BPF24-809 CAD Models
BPF24-809 Part Data Attributes
|
BPF24-809
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BPF24-809
L-com Inc
Band Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Average Input Power | 50 W | |
Center or Cutoff Frequency (fo/fc) | 2452 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 21 mm | |
Input Connector | N FEMALE | |
Input/Output Impedance | 50 OHM | |
Length | 108 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | N FEMALE | |
Width | 56 mm |