Part Details for BMS4007-1E by onsemi
Results Overview of BMS4007-1E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMS4007-1E Information
BMS4007-1E by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BMS4007-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMS4007-1E-ND
|
DigiKey | MOSFET N-CH 75V 60A TO-220ML Min Qty: 1 Lead time: 52 Weeks Container: Tube |
62 In Stock |
|
$1.6640 / $3.3200 | Buy Now |
DISTI #
86094391
|
Verical | Trans MOSFET N-CH Si 75V 60A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 210 Package Multiple: 1 Date Code: 1801 | Americas - 747 |
|
$1.1058 / $1.7875 | Buy Now |
DISTI #
86094808
|
Verical | Trans MOSFET N-CH Si 75V 60A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 210 Package Multiple: 1 Date Code: 1501 | Americas - 350 |
|
$1.1058 / $1.7875 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 1097 |
|
$0.8846 / $1.4300 | Buy Now |
Part Details for BMS4007-1E
BMS4007-1E CAD Models
BMS4007-1E Part Data Attributes
|
BMS4007-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
BMS4007-1E
onsemi
N-Channel Power MOSFET, 75V, 60A, 7.8mΩ, TO-220ML(LS), 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220ML(LS) | |
Pin Count | 3 | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 60 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
BMS4007-1E Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the BMS4007-1E near the battery, using a solid ground plane, and minimizing thermal resistance by using thermal vias and a heat sink if necessary.
-
To ensure accurate voltage measurement, use a high-precision voltage reference, minimize noise and interference, and consider using a voltage divider or buffer amplifier to condition the voltage signal.
-
The maximum allowed voltage difference between the battery and the system voltage is typically ±0.5V to ensure proper operation and prevent damage to the device.
-
While the BMS4007-1E is optimized for lithium-ion batteries, it can be used with other battery chemistries with proper calibration and configuration. However, onsemi recommends consulting their application notes and seeking support for non-standard battery chemistries.
-
Cell balancing can be implemented using external FETs and resistors, or by using a dedicated cell balancing IC. The BMS4007-1E provides a balancing control output to facilitate this process.