Part Details for BLM18PG221SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM18PG221SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM18PG221SN1D Information
BLM18PG221SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM18PG221SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9111
|
Newark | Ferrite Bead, 220 Ohm, 1.4A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:220Ohm, Dc Current Rating:1.4A, Product Range:Emifil Blm18Pg Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Qualification:- Rohs Compliant: Yes |Murata BLM18PG221SN1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23401 |
|
$0.0100 | Buy Now |
DISTI #
12AM0704
|
Newark | Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 1.4 A, Blm18P, 0.1 Ohm, ± 25%, Reel |Murata BLM18PG221SN1D RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
490-5221-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2349 In Stock |
|
$0.0173 / $0.1000 | Buy Now |
DISTI #
BLM18PG221SN1D
|
Avnet Americas | - Tape and Reel (Alt: BLM18PG221SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0162 / $0.0170 | Buy Now |
DISTI #
73M9111
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 73M9111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5844 Partner Stock |
|
$0.0380 / $0.1040 | Buy Now |
DISTI #
81-BLM18PG221SN1D
|
Mouser Electronics | Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 148153 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
E02:0323_01069179
|
Arrow Electronics | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.4A 0.1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2431 | Europe - 44000 |
|
$0.0175 | Buy Now |
DISTI #
V36:1790_07174778
|
Arrow Electronics | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.4A 0.1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2427 | Americas - 32000 |
|
$0.0173 | Buy Now |
DISTI #
V72:2272_07174778
|
Arrow Electronics | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.4A 0.1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2201 Container: Cut Strips | Americas - 12419 |
|
$0.0176 / $0.0180 | Buy Now |
|
Future Electronics | BLM Series 0603 220 Ohm 1400 mA 0.1 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 4000Reel |
|
$0.0292 / $0.0309 | Buy Now |
Part Details for BLM18PG221SN1D
BLM18PG221SN1D CAD Models
BLM18PG221SN1D Part Data Attributes
|
BLM18PG221SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18PG221SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.4A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 1 A | |
Terminal Finish | Tin (Sn) | |
Width | 0.8 mm |
BLM18PG221SN1D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BLM18PG221SN1D can be found in the Murata datasheet or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
The BLM18PG221SN1D is a sensitive component and can be damaged by static electricity. It is recommended to handle the component in a static-controlled environment, wear an anti-static wrist strap, and use anti-static packaging and materials to prevent damage.
-
The maximum operating temperature range for the BLM18PG221SN1D is -40°C to +125°C. Operating the component outside of this range can affect its performance and reliability.
-
The BLM18PG221SN1D is designed to withstand moderate vibration levels. However, it is recommended to consult with Murata's application engineers to determine the suitability of the component for high-vibration environments and to discuss potential customization options.
-
The BLM18PG221SN1D should be stored in its original packaging, away from direct sunlight, moisture, and extreme temperatures. It is recommended to store the component in a dry, cool place, and to follow the storage guidelines outlined in the Murata datasheet.