Part Details for BLM15PD800SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM15PD800SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM15PD800SN1D Information
BLM15PD800SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM15PD800SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8569
|
Newark | Ferrite, Bead, 0402, 0.07Ohm, 1.5A, Ferrite Case Style:0402 [1005 Metric], Impedance @ 100Mhz:80Ohm, Dc Current Rating:1.5A, Product Range:Blm15Pd Series, Dc Resistance Max:0.07Ohm, Impedance Tolerance:± 25%, Automotive Qualificationrohs Compliant: Yes |Murata BLM15PD800SN1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.0020 | Buy Now |
DISTI #
490-5202-1-ND
|
DigiKey | FERRITE BEAD 80 OHM 0402 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5260 In Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
BLM15PD800SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 80 ohm, 1.5 A, EMIFIL BLM15PD Series, 0.07 ohm, ? 25% - Tape and Reel (Alt: BLM15PD800SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0100 | Buy Now |
DISTI #
87X8569
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 80 ohm, 1.5 A, EMIFIL BLM15PD Series, 0.07 ohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 87X8569) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 100 Partner Stock |
|
$0.0320 / $0.0420 | Buy Now |
DISTI #
BLM15PD800SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 80 ohm, 1.5 A, EMIFIL BLM15PD Series, 0.07 ohm, ? 25% - Tape and Reel (Alt: BLM15PD800SN1D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0154 | Buy Now |
DISTI #
81-BLM15PD800SN1D
|
Mouser Electronics | Ferrite Beads 80 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 20488 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V72:2272_07174097
|
Arrow Electronics | Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 1.5A 0.07Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 6289 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2333 Container: Cut Strips | Americas - 53146 |
|
$0.0154 / $0.0159 | Buy Now |
|
Future Electronics | BLM Series 0402 80 Ohm 1500 mA 0.07 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 40000Reel |
|
$0.0147 / $0.0156 | Buy Now |
|
Future Electronics | BLM Series 0402 80 Ohm 1500 mA 0.07 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0147 / $0.0156 | Buy Now |
DISTI #
70395302
|
Verical | Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 1.5A 0.07Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 6289 Package Multiple: 1 Date Code: 2333 | Americas - 53146 |
|
$0.0159 | Buy Now |
Part Details for BLM15PD800SN1D
BLM15PD800SN1D CAD Models
BLM15PD800SN1D Part Data Attributes
|
BLM15PD800SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15PD800SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 111 Weeks | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Terminal Finish | Tin (Sn) | |
Width | 0.5 mm |
BLM15PD800SN1D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BLM15PD800SN1D can be found in the Murata Land Pattern document, which provides detailed information on the recommended pad layout and dimensions for optimal assembly and reliability.
-
To prevent damage, it is recommended to store the BLM15PD800SN1D in a dry, cool place away from direct sunlight and moisture. Handling should be done with care to avoid mechanical stress, and electrostatic discharge (ESD) precautions should be taken to prevent damage to the component.
-
The thermal resistance of the BLM15PD800SN1D is not explicitly stated in the datasheet, but it can be estimated based on the component's physical dimensions and material properties. A typical thermal resistance for a similar inductor is around 10-20°C/W.
-
Yes, the BLM15PD800SN1D is designed for high-frequency applications and has a self-resonant frequency of 100 MHz. However, the actual operating frequency range depends on the specific application and circuit design.
-
Yes, the BLM15PD800SN1D is compatible with lead-free soldering processes and is RoHS compliant.