Part Details for BLM15KD200SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM15KD200SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM15KD200SN1D Information
BLM15KD200SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM15KD200SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15016-1-ND
|
DigiKey | FERRITE BEAD 20 OHM 0402 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81753 In Stock |
|
$0.0192 / $0.1000 | Buy Now |
DISTI #
BLM15KD200SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 20 ohm, 3.8 A, EMIFIL BLM15KD Series, 0.011 ohm, ? 25% - Tape and Reel (Alt: BLM15KD200SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 / $0.0190 | Buy Now |
DISTI #
81-BLM15KD200SN1D
|
Mouser Electronics | Ferrite Beads 20 OHM Alternate Sizing Guide Below RoHS: Compliant | 15448 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
V36:1790_17550691
|
Arrow Electronics | Ferrite Beads Multi-Layer 20Ohm 25% 100MHz 3.8A 0.011Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2511 | Americas - 30000 |
|
$0.0219 | Buy Now |
DISTI #
V72:2272_17550691
|
Arrow Electronics | Ferrite Beads Multi-Layer 20Ohm 25% 100MHz 3.8A 0.011Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 2048 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2205 Container: Cut Strips | Americas - 2048 |
|
$0.0207 | Buy Now |
|
Future Electronics | BLM Series 0402 20 Ohm 3.3 A 100 MHz 11 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.0179 / $0.0189 | Buy Now |
DISTI #
88154346
|
Verical | Ferrite Beads Multi-Layer 20Ohm 25% 100MHz 3.8A 0.011Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2511 | Americas - 30000 |
|
$0.0219 | Buy Now |
DISTI #
85949708
|
Verical | Ferrite Beads Multi-Layer 20Ohm 25% 100MHz 3.8A 0.011Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 3379 Package Multiple: 1 Date Code: 2437 | Americas - 8720 |
|
$0.0423 / $0.0472 | Buy Now |
DISTI #
80928131
|
Verical | Ferrite Beads Multi-Layer 20Ohm 25% 100MHz 3.8A 0.011Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 2048 Package Multiple: 1 Date Code: 2205 | Americas - 2048 |
|
$0.0207 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 2.35A | 42127 |
|
$0.0158 / $0.1350 | Buy Now |
Part Details for BLM15KD200SN1D
BLM15KD200SN1D CAD Models
BLM15KD200SN1D Part Data Attributes
|
BLM15KD200SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15KD200SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 2.35A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
DC Resistance-Max | 0.011 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 20 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2.35 A | |
Terminal Finish | Tin (Sn) | |
Width | 0.5 mm |
BLM15KD200SN1D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BLM15KD200SN1D is a rectangular pad with a size of 3.5mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape.
-
The BLM15KD200SN1D is rated for operation up to 125°C. For high-temperature environments, ensure proper thermal management, and consider derating the inductor's current rating to prevent overheating.
-
Yes, the BLM15KD200SN1D is suitable for high-frequency applications up to 1 GHz. However, be aware of the inductor's self-resonant frequency (SRF) and ensure it does not interfere with your application's operating frequency.
-
Use the inductor's impedance vs. frequency graph in the datasheet to determine its impedance at your application's operating frequency. You can also use simulation tools or consult with a Murata application engineer for customized impedance analysis.
-
Yes, ensure a solid ground plane under the inductor, and keep the PCB traces as short as possible to minimize parasitic inductance and capacitance. Also, avoid placing the inductor near noise-sensitive components.