Part Details for BLM03PX220SN1D by Murata Manufacturing Co Ltd
Results Overview of BLM03PX220SN1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLM03PX220SN1D Information
BLM03PX220SN1D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BLM03PX220SN1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16651-1-ND
|
DigiKey | FERRITE BEAD 22 OHM 0201 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
13734 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
BLM03PX220SN1D
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 22 Ohm, 1.8 A, 40 Milliohm, ? 25% - Tape and Reel (Alt: BLM03PX220SN1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 | Buy Now |
DISTI #
81-BLM03PX220SN1D
|
Mouser Electronics | Ferrite Beads 22 OHM Alternate Sizing Guide Below RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
DISTI #
V72:2272_07173639
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 22Ohm 25% 100MHz 1.8A 0.04Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2142 Container: Cut Strips | Americas - 6 |
|
$0.0056 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.8A 0.04Ohm DCR 0201 T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.0054 / $0.0058 | Buy Now |
DISTI #
BLM03PX220SN1D
|
TTI | Ferrite Beads 22 OHM Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0051 / $0.0056 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.8A 0.04Ohm DCR 0201 T/R Min Qty: 15000 Package Multiple: 15000 |
15000 null |
|
$0.0054 / $0.0058 | Buy Now |
DISTI #
BLM03PX220SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 22Ω, SMD, 1.8A, 0201, R: 40mΩ, -55÷125°C Min Qty: 15000 | 0 |
|
$0.0075 | RFQ |
DISTI #
BLM03PX220SN1D
|
IBS Electronics | FERRITE BEADS MULTI-LAYER 22OHM 25% 100MHZ 1.8A 0.04OHM DCR 0201 T/R Min Qty: 15000 Package Multiple: 1 | 15000 |
|
$0.0071 / $0.0075 | Buy Now |
DISTI #
BLM03PX220SN1D
|
Avnet Abacus | Ferrite Bead 0201 0603 Metric 22 Ohm 18 A 40 Milliohm 25 (Alt: BLM03PX220SN1D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BLM03PX220SN1D
BLM03PX220SN1D CAD Models
BLM03PX220SN1D Part Data Attributes
|
BLM03PX220SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM03PX220SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.8A, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.45 A | |
Terminal Finish | Tin (Sn) | |
Width | 0.3 mm |
BLM03PX220SN1D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BLM03PX220SN1D can be found in the Murata datasheet or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
The BLM03PX220SN1D should be stored in a dry, cool place, away from direct sunlight and moisture. It should be handled with care to prevent mechanical stress and damage. During shipping, the components should be packaged securely to prevent movement and damage.
-
The thermal resistance of the BLM03PX220SN1D is not explicitly stated in the datasheet. However, it can be estimated based on the package size and material. A typical thermal resistance for a component of this size is around 10-20°C/W.
-
The BLM03PX220SN1D is designed for general-purpose use and may not be suitable for high-frequency applications. The datasheet does not provide information on high-frequency characteristics, and the component may not meet the required specifications. It is recommended to consult with Murata or a qualified engineer for high-frequency applications.
-
The BLM03PX220SN1D can be soldered using a standard reflow soldering process. The recommended soldering conditions are a peak temperature of 260°C, with a soldering time of 3-5 seconds. It is essential to follow the recommended soldering profile to prevent damage to the component.