Part Details for BKP0603HS100-T by TAIYO YUDEN
Results Overview of BKP0603HS100-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BKP0603HS100-T Information
BKP0603HS100-T by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BKP0603HS100-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0925
|
Newark | Ferrite Bead, 10 Ohm, 1.3A, 0201, Ferrite Case Style:0201 [0603 Metric], Impedance:10Ohm, Dc Current Rating:1.3A, Product Range:Bkp Series, Dc Resistance Max:30Μohm, Impedance Tolerance:± 5Ohm, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden BKP0603HS100-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12330 |
|
$0.0040 | Buy Now |
DISTI #
LFBKP0603HS100-T
|
Avnet Abacus | Ferrite Bead 0201 0603 Metric 10 Ohm 13 A 30 Milliohm 5 - Tape and Reel (Alt: LFBKP0603HS100-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BKP0603HS100-T
BKP0603HS100-T CAD Models
BKP0603HS100-T Part Data Attributes
|
BKP0603HS100-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP0603HS100-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STANDARD PACKAGE 0201, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STANDARD PACKAGE 0201, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0201 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 1.3 A | |
Width | 0.3 mm |
Alternate Parts for BKP0603HS100-T
This table gives cross-reference parts and alternative options found for BKP0603HS100-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKP0603HS100-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMH0805-221-RC | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | BKP0603HS100-T vs PMH0805-221-RC |
PMH0805-201 | Bourns Inc | Check for Price | Data Line Filter, 1A | BKP0603HS100-T vs PMH0805-201 |
BKP0603HS100-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for BKP0603HS100-T is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
Yes, BKP0603HS100-T is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's electrical characteristics may degrade at higher temperatures, so it's essential to consult the datasheet and perform thermal simulations to ensure reliable operation.
-
BKP0603HS100-T is a moisture-sensitive device (MSD) and requires proper handling and storage to prevent damage. It's essential to store the components in a dry environment (less than 30% RH) and follow the recommended baking and soldering procedures to prevent moisture-related defects.
-
The recommended soldering profile for BKP0603HS100-T is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
-
Yes, BKP0603HS100-T is compatible with lead-free soldering processes. However, the component's peak reflow temperature should not exceed 260°C, and the soldering process should be optimized to prevent thermal damage.