Part Details for BK1/GDA-200MAV by Cooper Industries
Results Overview of BK1/GDA-200MAV by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK1/GDA-200MAV Information
BK1/GDA-200MAV by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for BK1/GDA-200MAV
BK1/GDA-200MAV CAD Models
BK1/GDA-200MAV Part Data Attributes
|
BK1/GDA-200MAV
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK1/GDA-200MAV
Cooper Industries
Electric Fuse, Fast Blow, 0.2A, 250VAC, 1500A (IR), Through Hole
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BAG | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; SEMKO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |