Part Details for BK/MDA-V-20-R by Eaton Corporation
Results Overview of BK/MDA-V-20-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/MDA-V-20-R Information
BK/MDA-V-20-R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/MDA-V-20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9662
|
Avnet Americas | Fuse, PCB Leaded, 20 A, 250 VAC, 125 VDC, MDA, Time Delay, Axial Leaded - Bulk (Alt: 48K9662) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$3.8100 / $3.9300 | Buy Now |
DISTI #
BK-MDA-V-20-R
|
Avnet Americas | Fuse, PCB Leaded, 20 A, 250 VAC, 125 VDC, MDA, Time Delay, Axial Leaded - Bulk (Alt: BK-MDA-V-20-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7290 / $3.9930 | Buy Now |
DISTI #
504-BK/MDA-V-20-R
|
Mouser Electronics | Cartridge Fuses 250VAC/125VDC 20A Axial Lead RoHS: Compliant | 109 |
|
$4.2800 / $9.2100 | Buy Now |
DISTI #
V79:2366_28862763
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 20A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1531 | Americas - 26 |
|
$2.5250 / $3.2210 | Buy Now |
DISTI #
67545925
|
Verical | Fuse Cartridge Slow Blow Acting 20A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1102 | Americas - 2300 |
|
$1.6941 / $5.7294 | Buy Now |
Part Details for BK/MDA-V-20-R
BK/MDA-V-20-R CAD Models
BK/MDA-V-20-R Part Data Attributes
|
BK/MDA-V-20-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/MDA-V-20-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 20A, 1500A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 32.82 mm | |
Body Length or Diameter | 6.76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 483 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |
Alternate Parts for BK/MDA-V-20-R
This table gives cross-reference parts and alternative options found for BK/MDA-V-20-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/MDA-V-20-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BK/MDA-V-20 | Eaton Corporation | Check for Price | Fuse, | BK/MDA-V-20-R vs BK/MDA-V-20 |
BK-MDA-V-20-R | Eaton Corporation | Check for Price | FUSE CERM 20A 250VAC 125VDC 3AB | BK/MDA-V-20-R vs BK-MDA-V-20-R |
BK/MDA-V-20-R Frequently Asked Questions (FAQ)
-
The recommended torque value for the terminals is 0.8 Nm (7 lb-in) to ensure proper connection and prevent damage.
-
The BK-MDA-V-20-R is not designed for use in hazardous locations. It does not have any certifications for explosive atmospheres, such as ATEX or IECEx. Use in hazardous locations may require additional certifications or specialized devices.
-
The BK-MDA-V-20-R is designed to operate up to 2000 meters (6561 feet) above sea level. Operation above this altitude may affect performance and reliability.
-
The BK-MDA-V-20-R is designed to withstand moderate vibration levels. However, it's recommended to consult Eaton's vibration testing standards and guidelines to ensure the device can operate reliably in your specific application.
-
The recommended storage temperature range for the BK-MDA-V-20-R is -40°C to 80°C (-40°F to 176°F). Storage outside this range may affect the device's performance and reliability.