Part Details for BK/ABC-8-R by Eaton Corporation
Results Overview of BK/ABC-8-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/ABC-8-R Information
BK/ABC-8-R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/ABC-8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-ABC-8-R
|
Avnet Americas | Fuse, Cartridge, Fast Acting, 8 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC" - Bulk (Alt: BK-ABC-8-R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 200 |
|
$0.2157 / $0.2310 | Buy Now |
DISTI #
48K9334
|
Avnet Americas | Fuse, Cartridge, Fast Acting, 8 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC" - Bulk (Alt: 48K9334) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 685 Partner Stock |
|
$0.7730 / $1.1600 | Buy Now |
DISTI #
504-BK/ABC-8-R
|
Mouser Electronics | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant | 1435 |
|
$0.4370 / $1.0500 | Buy Now |
DISTI #
V36:1790_14217835
|
Arrow Electronics | Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 1700 |
|
$1.1862 | Buy Now |
|
Future Electronics | ABC Series Fast-Acting 250 V 8 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 502Bulk |
|
$0.2000 / $0.2200 | Buy Now |
DISTI #
88081890
|
Verical | Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 1700 |
|
$1.1862 | Buy Now |
DISTI #
67546532
|
Verical | Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1804 | Americas - 600 |
|
$0.7800 / $2.9120 | Buy Now |
|
Future Electronics | ABC Series Fast-Acting 250 V 8 A � 6.35 x 31.75 mm Ceramic Cartridge Fuse Min Qty: 100 Package Multiple: 100 |
502 null |
|
$0.2000 / $0.2200 | Buy Now |
Part Details for BK/ABC-8-R
BK/ABC-8-R CAD Models
BK/ABC-8-R Part Data Attributes
|
BK/ABC-8-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/ABC-8-R
Eaton Corporation
Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 116 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for BK/ABC-8-R
This table gives cross-reference parts and alternative options found for BK/ABC-8-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/ABC-8-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BK/ABC-8-RB | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT | BK/ABC-8-R vs BK/ABC-8-RB |
ABC-8-R | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT | BK/ABC-8-R vs ABC-8-R |
BK/ABC-8B | Eaton Bussmann | Check for Price | FAST BLOW ELECTRIC FUSE, 8A, 250VAC, 125VDC, 200A (IR), INLINE/HOLDER | BK/ABC-8-R vs BK/ABC-8B |
BK/ABC-8B | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 200A (IR), Inline/holder, | BK/ABC-8-R vs BK/ABC-8B |
BK/ABC-8-R Frequently Asked Questions (FAQ)
-
The BK/ABC-8-R can operate in temperatures ranging from -40°C to 85°C (-40°F to 185°F).
-
Yes, the BK/ABC-8-R is designed to meet the requirements for use in Class I, Division 2, Groups A, B, C, and D hazardous locations.
-
The BK/ABC-8-R can withstand surge currents up to 10 kA (8/20 μs waveform).
-
Yes, the BK/ABC-8-R is designed for indoor and outdoor use, and is rated for NEMA 4X and IP67 environmental protection.
-
The typical response time for the BK/ABC-8-R is less than 1 μs.