Part Details for BIF9M by L-com Inc
Results Overview of BIF9M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BIF9M Information
BIF9M by L-com Inc is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for BIF9M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7514
|
Newark | Terminator Bnc M 93 Ohm Rg62 |L-Com BIF9M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$1.0000 | Buy Now |
DISTI #
5073-BIF9M-ND
|
DigiKey | TERMINATOR BNC M 93 OHM RG62 Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6700 | Buy Now |
DISTI #
73602351
|
RS | BNC TerminatorMaleuse with RG62 (93 Ohms) Nylon Cap- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0000 | RFQ |
|
Onlinecomponents.com | TERMINATOR BNC M 93 OHM RG62 RoHS: Compliant | 0 |
|
$0.8540 / $1.2690 | Buy Now |
DISTI #
BIF9M
|
L-com US | This BNC male terminator features an insulated coupling nut and a white color coded cap indicating a 93 Ohm resistance. A ¼ watt @70 degrees metal film type resistor with a +/- 1% tolerance is utilized. Min Qty: 1 Package Multiple: 1 | 93 |
|
$0.5000 / $1.0000 | Buy Now |