-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGU8053 - Low noise high linearity amplifier SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGU8053X by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2890381
|
Farnell | RF AMPLIFIER, 6GHZ, HWSON-8 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Cut Tape | 237 |
|
$1.7908 / $2.3877 | Buy Now |
DISTI #
2890381RL
|
Farnell | RF AMPLIFIER, 6GHZ, HWSON-8 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 0 Days Container: Reel | 237 |
|
$1.7908 | Buy Now |
DISTI #
568-14203-1-ND
|
DigiKey | IC RF AMP GSM 2GHZ-4GHZ 8HWSON Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3570 In Stock |
|
$1.2742 / $2.1500 | Buy Now |
DISTI #
BGU8053X
|
Avnet Americas | Low Noise High Linearity Amplifier, 2 GHz to 6 GHz, 8 Pins, HWSON - Tape and Reel (Alt: BGU8053X) Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.9272 / $1.0898 | Buy Now |
DISTI #
771-BGU8053X
|
Mouser Electronics | RF Amplifier Low noise high linearity amplifier RoHS: Compliant | 3077 |
|
$1.1400 / $2.1500 | Buy Now |
DISTI #
85965112
|
Verical | RF Amp Single LNA 4GHz 5.25V 8-Pin HWSON EP T/R RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$1.0701 / $1.7250 | Buy Now |
|
Rochester Electronics | Low noise high linearity amplifier RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.8561 / $1.3800 | Buy Now |
DISTI #
BGU8053X-CT
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.2200 | Buy Now |
DISTI #
BGU8053X
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.2200 | Buy Now |
DISTI #
BGU8053X
|
Avnet Silica | Low Noise High Linearity Amplifier 2 GHz to 6 GHz 8 Pins HWSON (Alt: BGU8053X) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGU8053X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU8053X
NXP Semiconductors
BGU8053 - Low noise high linearity amplifier SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | MO-229, SOT-1327-1, 6 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1327-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Screening Level | IEC-60134 | |
Supply Current-Max | 85 mA | |
Surface Mount | YES | |
VSWR-Max | 1.08 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
Ensure the VCC pin is connected to a stable 3.3V power supply, and the VEN pin is tied to a logic high (3.3V) to enable the device. Also, ensure the input voltage to the VCC pin is filtered to minimize noise.
The recommended input power level is between -20 dBm and 0 dBm. Exceeding this range may result in reduced performance or damage to the device.
Use the external matching components (L1, L2, C1, and C2) to optimize the device for specific frequency bands. Refer to the application note AN11555 for more information on impedance matching.
The maximum operating temperature for the BGU8053X is 85°C. Exceeding this temperature may result in reduced performance or device failure.