-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGU6104 - Wideband silicon low-noise amplifier MMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGU6104,147 by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T4139
|
Newark | Wideband Silicon Low-Noise Amplifier Mmic/ Reel Rohs Compliant: Yes |Nxp BGU6104,147 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 / $0.7110 | Buy Now |
DISTI #
60AC7947
|
Newark | Rf Amplifier, 4Ghz, Hxson-6, Frequency Min:40Mhz, Frequency Max:4Ghz, Gain:22.5Db, Noise Figure Typ:0.8Db, Rf Ic Case Style:Hxson, No. Of Pins:6Pins, Supply Voltage Min:1.5V, Supply Voltage Max:5V, Operating Temperature Min:-, Rohs Compliant: Yes |Nxp BGU6104,147 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7710 / $1.1900 | Buy Now |
DISTI #
568-14303-1-ND
|
DigiKey | IC RF AMP GPS 40MHZ-4GHZ 6HXSON Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.6916 / $1.2100 | Buy Now |
DISTI #
568-14303-1-ND
|
DigiKey | IC RF AMP GPS 40MHZ-4GHZ 6HXSON Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT) | Limited Supply - Call |
|
$1.2100 | Buy Now |
DISTI #
BGU6104,147
|
Avnet Americas | Low-Noise Amplifier (LNA) MMIC, 40 MHz to 4 GHz, 6 Pins, HXSON - Tape and Reel (Alt: BGU6104,147) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.4909 / $0.5770 | Buy Now |
DISTI #
771-BGU6104147
|
Mouser Electronics | RF Amplifier LNA MMIC 4GHz 2.2dB RoHS: Compliant | 51 |
|
$0.6060 / $1.2100 | Buy Now |
DISTI #
85967828
|
Verical | RF Amp Single LNA 4GHz 5V 6-Pin HXSON EP T/R RoHS: Compliant Min Qty: 411 Package Multiple: 1 Date Code: 1301 | Americas - 4162 |
|
$0.7585 / $0.9139 | Buy Now |
DISTI #
77796915
|
Verical | RF Amp Single LNA 4GHz 5V 6-Pin HXSON EP T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 4000 |
|
$0.7630 / $1.1200 | Buy Now |
DISTI #
85967129
|
Verical | RF Amp Single LNA 4GHz 5V 6-Pin HXSON EP T/R RoHS: Compliant Min Qty: 411 Package Multiple: 1 Date Code: 1801 | Americas - 3881 |
|
$0.7585 / $0.9139 | Buy Now |
|
Rochester Electronics | IC AMP MMIC WIDEBAND 6HXSON RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8043 |
|
$0.4533 / $0.7311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGU6104,147
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU6104,147
NXP Semiconductors
BGU6104 - Wideband silicon low-noise amplifier MMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-1209, HXSON6, 6 PIN | |
Pin Count | SON | |
Manufacturer Package Code | SOT1209 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | NXP | |
Construction | COMPONENT | |
Gain | 5 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
A good PCB layout is crucial for the BGU6104,147. Ensure a solid ground plane, keep the RF traces short and away from digital lines, and use a common mode filter to reduce EMI. NXP provides a recommended layout in the application note AN11561.
The BGU6104,147 is a highly sensitive receiver, and antenna design plays a critical role. Use a 50-ohm antenna, and consider a quarter-wave monopole or a dipole antenna. Optimize the antenna length and placement for your specific application, and ensure good impedance matching.
The BGU6104,147 can handle input powers up to +10 dBm. However, it's recommended to limit the input power to +5 dBm to ensure optimal performance and prevent damage to the device.
To achieve optimal noise figure and sensitivity, set the device to the recommended bias voltage (VCC = 2.7 V to 3.3 V) and current (ICC = 10 mA to 20 mA). Adjust the external matching network to optimize the input impedance for your specific frequency band.
The typical current consumption of the BGU6104,147 is around 15 mA, but it can vary depending on the operating frequency, bias voltage, and input power. Ensure your power supply can provide a stable voltage and sufficient current to meet the device's requirements.