Part Details for BGU6009/N2X by NXP Semiconductors
Results Overview of BGU6009/N2X by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGU6009/N2X Information
BGU6009/N2X by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for BGU6009/N2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4333
|
Newark | Rf Amplifier, 1.61 To 1.559Ghz, Xson-6 Rohs Compliant: Yes |Nxp BGU6009/N2X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.1170 / $0.3720 | Buy Now |
DISTI #
86093113
|
Verical | GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin XSON T/R RoHS: Compliant Min Qty: 2677 Package Multiple: 1 Date Code: 2101 | Americas - 15000 |
|
$0.1401 | Buy Now |
|
Rochester Electronics | Low Noise Amplifier MMIC for GPS, GLONASS RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.0695 / $0.1121 | Buy Now |
DISTI #
BGU6009/N2X
|
Avnet Silica | LowNoise Amplifier LNA 1559 GHz to 161 GHz 6 Pins XSON (Alt: BGU6009/N2X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Silica - 0 |
|
Buy Now | |
DISTI #
BGU6009/N2X
|
EBV Elektronik | LowNoise Amplifier LNA 1559 GHz to 161 GHz 6 Pins XSON (Alt: BGU6009/N2X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | EBV - 0 |
|
Buy Now |
Part Details for BGU6009/N2X
BGU6009/N2X CAD Models
BGU6009/N2X Part Data Attributes
|
BGU6009/N2X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU6009/N2X
NXP Semiconductors
BGU6009/N2 - Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | SOT-1230, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1230 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1610 MHz | |
Operating Frequency-Min | 1559 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.03,16 | |
Power Supplies | 1.8 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Screening Level | IEC-60134 | |
Supply Current-Max | 0.002 mA | |
Surface Mount | YES | |
VSWR-Max | 1.78 |
BGU6009/N2X Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
-
The BGU6009/N2X requires a 3.3V power supply and a bias voltage of 1.5V to 3.3V on the VBIAS pin. Ensure the bias voltage is stable and noise-free to prevent performance degradation.
-
The BGU6009/N2X can handle up to 30 dBm of input power. Exceeding this limit may cause damage to the device or affect its performance.
-
Optimize the input and output matching networks to achieve a good impedance match. Use a low-noise amplifier design and ensure the device is operated within its recommended operating conditions.
-
The recommended operating temperature range for the BGU6009/N2X is -40°C to 85°C. Operating outside this range may affect the device's performance and reliability.