-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, PBCC16, TSNP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGT24LTR11N16E6327XTSA1 by Infineon Technologies AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2200
|
Newark | Rf Transceiver, 24.25Ghz, -40 To 85Deg C, Data Rate:-, Rf/If Modulation:-, Frequency Min:24Ghz, Frequency Max:24.25Ghz, Receiving Current:-, Rf Ic Case Style:Tsnp, No. Of Pins:16Pins, Supply Voltage Min:3.2V, Transmitting Current:-Rohs Compliant: Yes |Infineon BGT24LTR11N16E6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 125 |
|
$1.3400 | Buy Now |
DISTI #
BGT24LTR11N16E6327XTSA1CT-ND
|
DigiKey | IC RF TXRX 16TSNP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2142 In Stock |
|
$3.3988 / $7.3800 | Buy Now |
DISTI #
BGT24LTR11N16E6327
|
Avnet Americas | RF Transceiver, Silicon Germanium Radar, MMIC, 24GHz to 24.25GHz, 6dBm out, 3.2V to 3.4V, TSNP-16 - Tape and Reel (Alt: BGT24LTR11N16E6327) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 9000 |
|
$3.7794 | Buy Now |
DISTI #
43AC2200
|
Avnet Americas | RF Transceiver, Silicon Germanium Radar, MMIC, 24GHz to 24.25GHz, 6dBm out, 3.2V to 3.4V, TSNP-16 - Product that comes on tape, but is not reeled (Alt: 43AC2200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 125 Partner Stock |
|
$4.0000 / $6.7400 | Buy Now |
DISTI #
726-BGT24LTR11N16E63
|
Mouser Electronics | RF Transceiver MMW_CONSUMER & IOT RoHS: Compliant | 709 |
|
$3.3900 / $6.8200 | Buy Now |
DISTI #
V79:2366_26427731
|
Arrow Electronics | RF Receiver 3.3V 16-Pin TSNP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2137 | Americas - 9650 |
|
$3.1820 | Buy Now |
DISTI #
V72:2272_14663587
|
Arrow Electronics | RF Receiver 3.3V 16-Pin TSNP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2105 Container: Cut Strips | Americas - 2720 |
|
$3.2140 / $3.4470 | Buy Now |
DISTI #
60574245
|
Verical | RF Receiver 3.3V 16-Pin TSNP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2137 | Americas - 9650 |
|
$3.1820 | Buy Now |
DISTI #
85973740
|
Verical | RF Receiver 3.3V 16-Pin TSNP EP T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2201 | Americas - 9000 |
|
$3.5750 / $4.4625 | Buy Now |
DISTI #
85973074
|
Verical | RF Receiver 3.3V 16-Pin TSNP EP T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2101 | Americas - 3070 |
|
$3.5750 / $4.4625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGT24LTR11N16E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGT24LTR11N16E6327XTSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, PBCC16, TSNP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSNP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PBCC-B16 | |
JESD-609 Code | e3 | |
Length | 2.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.77 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.4 mm |
The BGT24LTR11N16E6327XTSA1 can operate in a temperature range of -40°C to 125°C.
The device requires a single supply voltage of 1.8V to 3.6V, and a bias current of 10mA to 20mA for optimal performance. Refer to the application note for specific biasing requirements.
Infineon provides a recommended PCB layout and design guide for the BGT24LTR11N16E6327XTSA1, which includes guidelines for component placement, routing, and thermal management. Refer to the application note for more information.
Common issues with the BGT24LTR11N16E6327XTSA1 can be troubleshooted by checking the biasing, PCB layout, and component selection. Refer to the application note and Infineon's technical support resources for guidance on troubleshooting and debugging.
Infineon provides a test and measurement guide for the BGT24LTR11N16E6327XTSA1, which includes procedures for characterizing the device's performance, including frequency response, gain, and noise figure.