Part Details for BGSA402ML10E6327XTSA1 by Infineon Technologies AG
Results Overview of BGSA402ML10E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGSA402ML10E6327XTSA1 Information
BGSA402ML10E6327XTSA1 by Infineon Technologies AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BGSA402ML10E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3407316RL
|
element14 Asia-Pacific | 43067011,, SPST, 6GHZ RoHS: Compliant Min Qty: 100 Container: Reel | 20 |
|
$0.3100 | Buy Now |
DISTI #
3407316
|
element14 Asia-Pacific | 43067011,, SPST, 6GHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 20 |
|
$0.3100 / $0.4600 | Buy Now |
DISTI #
BGSA402ML10E6327XT
|
Avnet Americas | RF Switch, Reflective, SPST, 6 GHz, 10 Pins, TSLP - Tape and Reel (Alt: BGSA402ML10E6327XT) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
85973374
|
Verical | RF Switch SPST 10-Pin TSLP T/R RoHS: Compliant Min Qty: 738 Package Multiple: 1 Date Code: 1901 | Americas - 25285 |
|
$0.3501 / $0.5083 | Buy Now |
|
Rochester Electronics | RF Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 25285 |
|
$0.2801 / $0.4518 | Buy Now |
DISTI #
SP005060640
|
EBV Elektronik | RF Switch Reflective SPST 6 GHz 10 Pins TSLP (Alt: SP005060640) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BGSA402ML10E6327XTSA1
BGSA402ML10E6327XTSA1 CAD Models
BGSA402ML10E6327XTSA1 Part Data Attributes
|
BGSA402ML10E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGSA402ML10E6327XTSA1
Infineon Technologies AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 2019-09-18 | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | TELECOM CIRCUIT |
BGSA402ML10E6327XTSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2014-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliability and longevity, follow the recommended operating conditions, storage conditions, and handling guidelines outlined in the datasheet. Additionally, consider implementing thermal management techniques, such as heat sinks or thermal interfaces, to keep the device within its specified temperature range.
-
The BGSA402ML10E6327XTSA1 is sensitive to electrostatic discharge (ESD). Handle the device with ESD-protective equipment, such as wrist straps or mats, and follow proper handling and storage procedures to prevent damage. The device is classified as ESD-sensitive to 1000 V according to the Human Body Model (HBM) and 250 V according to the Charged Device Model (CDM).
-
The BGSA402ML10E6327XTSA1 is a RoHS-compliant device, meaning it meets the European Union's Restriction of Hazardous Substances (RoHS) directive. However, if you need to use the device in a non-RoHS-compliant design, you should contact Infineon directly to discuss possible alternatives or exemptions.
-
The lead time and minimum order quantity for the BGSA402ML10E6327XTSA1 may vary depending on the region, distributor, and availability. Contact an authorized Infineon distributor or representative for the most up-to-date information on lead times and ordering requirements.