-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGS14PN10E6327XTSA1 by Infineon Technologies AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6978
|
Newark | Rf Switch, 0.5-6Ghz, 1.8V-3.6V, Tsnp-10, Frequency Min:500Mhz, Frequency Max:6Ghz, Rf Ic Case Style:Tsnp, No. Of Pins:10Pins, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Infineon BGS14PN10E6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3402 |
|
$0.3500 / $0.7100 | Buy Now |
DISTI #
BGS14PN10E6327XTSA1CT-ND
|
DigiKey | IC RF SWITCH SP4T 6GHZ TSNP10-1 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6924 In Stock |
|
$0.3053 / $0.7100 | Buy Now |
DISTI #
BGS14PN10E6327XTSA1
|
Avnet Americas | RF Switch, 500MHz to 6GHz, 1.8V to 3.6V Supply, TSNP-10 - Tape and Reel (Alt: BGS14PN10E6327XTSA1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3182 | Buy Now |
DISTI #
726-BGS14PN10E6327X
|
Mouser Electronics | RF Switch ICs CMOS SWITCH RoHS: Compliant | 12578 |
|
$0.3050 / $0.7100 | Buy Now |
DISTI #
V72:2272_16141796
|
Arrow Electronics | RF Switch SP4T 500MHz to 6GHz 14dB 10-Pin TSNP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 4 |
|
$0.1447 / $0.2944 | Buy Now |
|
Future Electronics | SP4T High Linearity High Power RF Switch in a PG TSNP-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 30Cut Tape/Mini-Reel |
|
$0.5300 / $0.7950 | Buy Now |
|
Future Electronics | SP4T High Linearity High Power RF Switch in a PG TSNP-10 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
DISTI #
87510270
|
Verical | RF Switch SP4T 500MHz to 6GHz 14dB 10-Pin TSNP T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Date Code: 2433 | Americas - 375000 |
|
$0.3685 | Buy Now |
DISTI #
65185473
|
Verical | RF Switch SP4T 500MHz to 6GHz 14dB 10-Pin TSNP T/R RoHS: Compliant Min Qty: 93 Package Multiple: 1 | Americas - 3526 |
|
$0.3820 / $0.6800 | Buy Now |
|
Rochester Electronics | SP4T High Power RF Switch RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$0.2403 / $0.3876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGS14PN10E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS14PN10E6327XTSA1
Infineon Technologies AG
Telecom Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSNP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-XQCC-N10 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Nom | 2.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.1 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
Ensure proper thermal management by providing adequate heat sinking and airflow. Follow the recommended thermal design guidelines and consider using thermal interface materials to improve heat transfer.
Monitor the device's junction temperature, supply voltage, and output current to ensure reliable operation. Implement over-temperature protection, over-voltage protection, and over-current protection to prevent damage.
Consult the application notes and design guides provided by Infineon Technologies AG. Perform simulations and testing to optimize the device's performance for your specific use case, taking into account factors such as input impedance, output impedance, and load characteristics.
Store the devices in their original packaging, away from direct sunlight and moisture. Handle the devices by the body, avoiding touching the pins or leads. Use anti-static wrist straps and mats to prevent electrostatic discharge damage.