Part Details for BFY64004ESZZZA1 by Infineon Technologies AG
Results Overview of BFY64004ESZZZA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFY64004ESZZZA1 Information
BFY64004ESZZZA1 by Infineon Technologies AG is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BFY64004ESZZZA1
BFY64004ESZZZA1 CAD Models
BFY64004ESZZZA1 Part Data Attributes
|
BFY64004ESZZZA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFY64004ESZZZA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |