-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon Germanium, NPN, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, TSLP-3-9, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFR840L3RHESDE6327XTSA1 by Infineon Technologies AG is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1772
|
Newark | Rf Trans, Npn, 2.25V, 0.035A, Tslp, Transistor Polarity:Npn, Collector Emitter Voltage Max:2.25V, Transition Frequency:75Ghz, Power Dissipation:75Mw, Continuous Collector Current:35Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Infineon BFR840L3RHESDE6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6516 |
|
$0.1590 | Buy Now |
DISTI #
86AK4397
|
Newark | Transistor, Npn, 2.25V, 0.035A, Tslp Rohs Compliant: Yes |Infineon BFR840L3RHESDE6327XTSA1 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2160 / $0.2200 | Buy Now |
DISTI #
BFR840L3RHESDE6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 2.6V 75GHZ TSLP-3 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76 In Stock |
|
$0.2165 / $0.5300 | Buy Now |
DISTI #
50Y1772
|
Avnet Americas | Trans GP BJT 2.25V 0.035A 3-Pin TSLP T/R - Product that comes on tape, but is not reeled (Alt: 50Y1772) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 6516 Partner Stock |
|
$0.2820 / $0.5510 | Buy Now |
DISTI #
BFR840L3RHESDE6327XTSA1
|
Avnet Americas | Trans GP BJT 2.25V 0.035A 3-Pin TSLP T/R - Tape and Reel (Alt: BFR840L3RHESDE6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.2280 | Buy Now |
DISTI #
726-BFR840L3RHESDE63
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTORS RoHS: Compliant | 0 |
|
$0.2230 / $0.7700 | Order Now |
DISTI #
69265743
|
Verical | Trans RF BJT NPN 2.25V 0.035A 75mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2114 | Americas - 12265 |
|
$0.2600 / $0.4770 | Buy Now |
DISTI #
85968741
|
Verical | Trans RF BJT NPN 2.25V 0.035A 75mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 1302 Package Multiple: 1 Date Code: 1601 | Americas - 9358 |
|
$0.2153 / $0.2881 | Buy Now |
DISTI #
82779249
|
Verical | Trans RF BJT NPN 2.25V 0.035A 75mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 315 Package Multiple: 1 | Americas - 6516 |
|
$0.3285 | Buy Now |
DISTI #
85969880
|
Verical | Trans RF BJT NPN 2.25V 0.035A 75mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 1302 Package Multiple: 1 | Americas - 3639 |
|
$0.2153 / $0.2881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFR840L3RHESDE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR840L3RHESDE6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon Germanium, NPN, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, TSLP-3-9, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSLP-3-9, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Emitter Voltage-Max | 2.25 V | |
Configuration | SINGLE | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM | |
Transition Frequency-Nom (fT) | 75000 MHz |
Infineon recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation at high frequencies, it's essential to follow the recommended PCB layout guidelines, use a low-loss substrate, and minimize parasitic inductances and capacitances.
Handle the device in an ESD-protected environment, wear an ESD strap, and use ESD-safe tools and materials to prevent damage. Avoid touching the device pins or exposing it to static electricity.
Yes, the BFR840L3RHESDE6327XTSA1 is AEC-Q101 qualified, making it suitable for high-reliability and automotive applications. However, ensure you follow the recommended operating conditions and guidelines for these applications.
Use a combination of simulation tools, such as SPICE models, and measurement tools, such as oscilloscopes and spectrum analyzers, to identify and troubleshoot issues. Consult Infineon's application notes and technical support resources for guidance.