Part Details for BFP740ESDH6327XTSA1 by Infineon Technologies AG
Results Overview of BFP740ESDH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFP740ESDH6327XTSA1 Information
BFP740ESDH6327XTSA1 by Infineon Technologies AG is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BFP740ESDH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1324
|
Newark | Transistor, Rf, Aec-Q101, Npn, 4.2V, Transistor Polarity:Npn, Collector Emitter Voltage Max:4.2V, Transition Frequency:45Ghz, Power Dissipation:160Mw, Continuous Collector Current:45Ma, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Infineon BFP740ESDH6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7894 |
|
$0.1490 / $0.1580 | Buy Now |
DISTI #
BFP740ESDH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 4.7V 45GHZ SOT-343 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5734 In Stock |
|
$0.1780 / $0.4400 | Buy Now |
DISTI #
79X1324
|
Avnet Americas | BFP 740ESD H6327 - RF BIP TRANSISTORS - Tape and Reel (Alt: 79X1324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Reel | 105 Partner Stock |
|
$0.1850 / $0.3660 | Buy Now |
DISTI #
BFP740ESDH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 4.2V 0.045A 4-Pin SOT-343 T/R - Tape and Reel (Alt: BFP740ESDH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1850 | Buy Now |
DISTI #
V72:2272_06384751
|
Arrow Electronics | Trans RF BJT NPN 4.2V 0.045A 160mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2138 Container: Cut Strips | Americas - 693 |
|
$0.1069 / $0.1712 | Buy Now |
DISTI #
87696829
|
Verical | Trans RF BJT NPN 4.2V 0.045A 160mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2506 | Americas - 6000 |
|
$0.2143 | Buy Now |
DISTI #
85970035
|
Verical | Trans RF BJT NPN 4.2V 0.045A 160mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1603 Package Multiple: 1 Date Code: 2101 | Americas - 2000 |
|
$0.1748 / $0.2340 | Buy Now |
DISTI #
60611525
|
Verical | Trans RF BJT NPN 4.2V 0.045A 160mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2138 | Americas - 693 |
|
$0.1069 / $0.1123 | Buy Now |
|
Rochester Electronics | Ultra Low-Noise SiGe:C Transistors for use up to 12 GHz RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.1398 / $0.2255 | Buy Now |
DISTI #
SP000785486
|
EBV Elektronik | Trans GP BJT NPN 42V 0045A 4Pin SOT343 TR (Alt: SP000785486) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BFP740ESDH6327XTSA1
BFP740ESDH6327XTSA1 CAD Models
BFP740ESDH6327XTSA1 Part Data Attributes
|
BFP740ESDH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP740ESDH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.045A I(C), 1-Element, X Band, Silicon Germanium Carbon, NPN, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.045 A | |
Collector-Base Capacitance-Max | 0.8 pF | |
Collector-Emitter Voltage-Max | 4.2 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.16 W | |
Power Gain-Min (Gp) | 14.5 dB | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM CARBON | |
Transition Frequency-Nom (fT) | 45000 MHz |
BFP740ESDH6327XTSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-01, which includes guidelines for thermal pad design, copper fill, and via placement to ensure optimal thermal performance.
-
The BFP740ESDH6327XTSA1 requires a specific biasing scheme to operate within its recommended operating conditions. Refer to the datasheet's application circuit and biasing section for guidance on setting the correct voltage and current levels.
-
The critical timing parameters for the BFP740ESDH6327XTSA1 include the clock frequency, setup and hold times, and propagation delay. Ensure these parameters are met by following the recommended timing diagrams and guidelines in the datasheet.
-
The BFP740ESDH6327XTSA1 has built-in ESD protection, but additional protection measures may be necessary depending on the application. Follow Infineon's ESD protection guidelines and consider adding external ESD protection devices if necessary.
-
Follow Infineon's recommended storage and handling procedures to prevent damage to the device. Store the device in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the pins or electrical connections.