Part Details for BFC280907016 by Vishay Intertechnologies
Results Overview of BFC280907016 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC280907016 Information
BFC280907016 by Vishay Intertechnologies is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC280907016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T7190
|
Newark | Ptfe Cmin7/100, 200Vdc Differential Top & Bottom Adj, |Vishay BFC280907016 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2600 | Buy Now |
DISTI #
BFC280907016
|
Avnet Americas | - Bulk (Alt: BFC280907016) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3696 / $43.2523 | Buy Now |
Part Details for BFC280907016
BFC280907016 CAD Models
BFC280907016 Part Data Attributes
|
BFC280907016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC280907016
Vishay Intertechnologies
Variable Capacitor, Polytetrafluoroethylene, 200V, 7pF Min, 100pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 100 pF | |
Capacitance-Min | 7 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLY TETRAFLUOROETHYLENE | |
Height | 9.2 mm | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BLISTER PACK | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 11.5 mm |