Part Details for BFC280851109 by Vishay Intertechnologies
Results Overview of BFC280851109 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC280851109 Information
BFC280851109 by Vishay Intertechnologies is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC280851109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T7173
|
Newark | Pp Cmin2/Cmax10, 250Vdc Top & Bottom Adj, |Vishay BFC280851109 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $2.8900 | Buy Now |
DISTI #
BFC280851109
|
Avnet Americas | - Bulk (Alt: BFC280851109) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5824 / $2.6362 | Buy Now |
Part Details for BFC280851109
BFC280851109 CAD Models
BFC280851109 Part Data Attributes
|
BFC280851109
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC280851109
Vishay Intertechnologies
CAPACITOR, VARIABLE, 2pF - 10pF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Factory Lead Time | 25 Weeks | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 8.6 mm | |
Manufacturer Series | BFC280851109 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | BFC2 808-7.5MM | |
Size Code | 3434 | |
Width | 8.6 mm |
Alternate Parts for BFC280851109
This table gives cross-reference parts and alternative options found for BFC280851109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280851109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC280811109 | Vishay Intertechnologies | $3.2650 | CAPACITOR, VARIABLE, 2pF - 10pF, ROHS COMPLIANT | BFC280851109 vs BFC280811109 |
BFC280822158 | Vishay Intertechnologies | $4.2200 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 150V, 0.35pF - 1.5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | BFC280851109 vs BFC280822158 |
BFC280909005 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 250 V, 2 pF - 9 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC280851109 vs BFC280909005 |
GYA10002 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280851109 vs GYA10002 |
GYA22002 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2.2pF - 22pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280851109 vs GYA22002 |
BFC280822158 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 150 V, 0.35 pF - 1.5 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | BFC280851109 vs BFC280822158 |
222280908003 | YAGEO Corporation | Check for Price | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 250V, 5pF - 57pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280851109 vs 222280908003 |
BFC280851109 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, 2 pF - 10 pF, ROHS COMPLIANT | BFC280851109 vs BFC280851109 |
GYC40004 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3.5pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280851109 vs GYC40004 |
GYA27002 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2.3pF - 27pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280851109 vs GYA27002 |