Part Details for BFC280820279 by Vishay BCcomponents
Results Overview of BFC280820279 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC280820279 Information
BFC280820279 by Vishay BCcomponents is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC280820279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71472591
|
RS | Capacitor, Film, PP Cmin4/Cmax27, 150Vdc Top Adj, Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5900 / $5.4000 | RFQ |
Part Details for BFC280820279
BFC280820279 CAD Models
BFC280820279 Part Data Attributes
|
BFC280820279
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC280820279
Vishay BCcomponents
CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 4 pF - 27 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3124 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 27 pF | |
Capacitance-Min | 4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.8 mm | |
Length | 7.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 3124 | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Width | 6.2 mm |
Alternate Parts for BFC280820279
This table gives cross-reference parts and alternative options found for BFC280820279. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280820279, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC280851109 | Vishay Intertechnologies | $3.5150 | CAPACITOR, VARIABLE, 2pF - 10pF, ROHS COMPLIANT | BFC280820279 vs BFC280851109 |
BFC280800005 | Vishay Intertechnologies | $3.9750 | Variable Capacitor, Polypropylene, 250V, 2pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, ROHS COMPLIANT | BFC280820279 vs BFC280800005 |
BFC280820279 | Vishay Intertechnologies | $4.9250 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 4pF - 27pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | BFC280820279 vs BFC280820279 |
GYC15000 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280820279 vs GYC15000 |
BFC280821209 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 150V, 3pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | BFC280820279 vs BFC280821209 |
BFC280824508 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 1.2 pF - 5 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | BFC280820279 vs BFC280824508 |
BFC280823279 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 4 pF - 27 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | BFC280820279 vs BFC280823279 |
GYA15000 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280820279 vs GYA15000 |
GZP60100 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYIMIDE, 150V, 25pF - 600pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | BFC280820279 vs GZP60100 |
BFC280811409 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 250 V, 3 pF - 40 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | BFC280820279 vs BFC280811409 |