-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 6A, 1200kHz Switching Freq-Max, VQFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD9A600MUV-E2 by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7428
|
Newark | Dc-Dc Switching Buck Step Down Regulator, Adjustable, 2.7V-5.5Vin, 800Mv-3.85Vout, 6Aout, Vqfn-16 Rohs Compliant: Yes |Rohm BD9A600MUV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6760 / $1.1300 | Buy Now |
DISTI #
BD9A600MUV-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 6A 16VQFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
77051 In Stock |
|
$0.4838 / $1.1300 | Buy Now |
DISTI #
755-BD9A600MUV-E2
|
Mouser Electronics | Switching Voltage Regulators 2.7V-5.5V 6A MOSFET Sngl Sync Buck Conv RoHS: Compliant | 14522 |
|
$0.4830 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 6000Reel |
|
$0.4850 / $0.4950 | Buy Now |
|
Future Electronics | 2.7V to 5.5V Input, 6A Integrated MOSFET, Single Synchronous Buck DC/DC Converte RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4850 / $0.4950 | Buy Now |
DISTI #
87600864
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.85V 6A 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 3000 |
|
$0.8291 | Buy Now |
DISTI #
66753757
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.85V 6A 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$1.0865 / $1.3094 | Buy Now |
DISTI #
62155314
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.85V 6A 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2201 | Americas - 807 |
|
$1.0172 | Buy Now |
|
Quest Components | 3045 |
|
$1.0785 / $2.8760 | Buy Now | |
|
Future Electronics | 2.7V to 5.5V Input, 6A Integrated MOSFET, Single Synchronous Buck DC/DC Converte Min Qty: 3000 Package Multiple: 3000 |
6000 null |
|
$0.4850 / $0.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9A600MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9A600MUV-E2
ROHM Semiconductor
Switching Regulator, Current-mode, 6A, 1200kHz Switching Freq-Max, VQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 TO 3.85 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BD9A600MUV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9A600MUV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS6286612YCGR | Texas Instruments | Check for Price | 5.5-V, 6-A synchronous step-down converter with I2C interface in 1.05-mm x 1.78-mm WCSP package 15-DSBGA -40 to 125 | BD9A600MUV-E2 vs TPS6286612YCGR |
TPS628660AYCGR | Texas Instruments | Check for Price | 5.5-V, 6-A synchronous step-down converter with I2C interface in 1.05-mm x 1.78-mm WCSP package 15-DSBGA -40 to 125 | BD9A600MUV-E2 vs TPS628660AYCGR |
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended. Ensure that the thermal pad is connected to a large copper area to dissipate heat efficiently.
Use a high-quality output capacitor with low ESR (Equivalent Series Resistance) and ensure that the input capacitor is properly decoupled. Also, ensure that the output voltage is set correctly using the FB pin.
The maximum input voltage is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
Yes, but ensure that the junction temperature (Tj) does not exceed 125°C. Use a heat sink or thermal management system to keep the temperature within the recommended range.
Use an external current sense resistor and a fuse or a PTC (Positive Temperature Coefficient) thermistor to detect overcurrent conditions. Also, ensure that the output is short-circuit protected using an external component.