Part Details for BD70HA3MEFJ-ME2 by ROHM Semiconductor
Results Overview of BD70HA3MEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD70HA3MEFJ-ME2 Information
BD70HA3MEFJ-ME2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD70HA3MEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD70HA3MEFJ-ME2TR-ND
|
DigiKey | IC REG LINEAR 7V 300MA 8-HTSOP-J Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4112 / $0.4371 | Buy Now |
DISTI #
755-BD70HA3MEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 0 |
|
$0.4000 / $0.4030 | Order Now |
DISTI #
86267972
|
Verical | LDO Regulator Pos 7V 0.3A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 | Americas - 100 |
|
$0.6110 / $0.7600 | Buy Now |
DISTI #
86988220
|
Verical | LDO Regulator Pos 7V 0.3A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1401 | Americas - 50 |
|
$1.4497 | Buy Now |
|
Bristol Electronics | 2460 |
|
RFQ | ||
|
Quest Components | 1968 |
|
$0.4515 / $1.2900 | Buy Now | |
|
Ameya Holding Limited | IC REG LINEAR 7V 300MA 8HTSOP-J Min Qty: 1 | 100-Authorized Distributor |
|
$0.3401 / $0.8232 | Buy Now RFQ |
Part Details for BD70HA3MEFJ-ME2
BD70HA3MEFJ-ME2 CAD Models
BD70HA3MEFJ-ME2 Part Data Attributes
|
BD70HA3MEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD70HA3MEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, 7V, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 7.9 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 7.21 V | |
Output Voltage1-Min | 6.79 V | |
Output Voltage1-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |