-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, PDSO16, 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD69740FV-GE2 by ROHM Semiconductor is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD69740FV-GE2CT-ND
|
DigiKey | IC MOTOR DRIVER 16SSOPB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.8602 / $1.7700 | Buy Now |
DISTI #
755-BD69740FV-GE2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers PreDrv PWM Soft SW 4.3-17 SSOP-B16 RoHS: Compliant | 2189 |
|
$0.7980 / $1.7700 | Buy Now |
DISTI #
84738900
|
Verical | Motor Driver 12V 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 100 |
|
$1.2400 / $1.6900 | Buy Now |
DISTI #
86986948
|
Verical | Motor Driver 12V 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1501 | Americas - 40 |
|
$1.8839 | Buy Now |
DISTI #
BD69740FV-GE2
|
Avnet Asia | Multifunction Single-Phase Full-Wave Fan Motor Driver 4.3V to 17V Supply Voltage 36V Output Voltage 10mA Output Current Surface Mount 16-Pin SSOP Emboss T/R (Alt: BD69740FV-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD69740FV-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD69740FV-GE2
ROHM Semiconductor
Brushless DC Motor Controller, PDSO16, 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BD69740FV-GE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD69740FV-GE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV10974PWPR | Texas Instruments | $0.8859 | 12-V nominal, 2.5-A peak sensorless sinusoidal control 3-phase BLDC motor driver 16-HTSSOP -40 to 125 | BD69740FV-GE2 vs DRV10974PWPR |
DRV10974RUMR | Texas Instruments | $0.8859 | 12-V nominal, 2.5-A peak sensorless sinusoidal control 3-phase BLDC motor driver 16-WQFN -40 to 125 | BD69740FV-GE2 vs DRV10974RUMR |
DRV10975ZPWPR | Texas Instruments | $1.0740 | 12-V nominal, 2-A peak sensorless sinusoidal control 3-phase BLDC motor driver 24-HTSSOP -40 to 125 | BD69740FV-GE2 vs DRV10975ZPWPR |
DRV3220QPHPRQ1 | Texas Instruments | $4.3040 | Automotive 12-V & 24-V battery 3-phase gate driver with enhanced protection 48-HTQFP -40 to 125 | BD69740FV-GE2 vs DRV3220QPHPRQ1 |
XDRV10974PWPR | Texas Instruments | Check for Price | 12W, 12V 3-Phase Sensorless BLDC Motor Driver 16-HTSSOP -40 to 125 | BD69740FV-GE2 vs XDRV10974PWPR |
PDRV10975RHFR | Texas Instruments | Check for Price | 25W, 12v 3-phase sensorless BLDC motor driver 24-VQFN -40 to 125 | BD69740FV-GE2 vs PDRV10975RHFR |
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
To ensure stable operation with a high-ESR output capacitor, ROHM recommends using a capacitor with an ESR of 10Ω or less, and adding a 1nF to 10nF ceramic capacitor in parallel to the output capacitor to improve stability.
The maximum allowed voltage on the EN pin is 6V, exceeding which may cause damage to the device. It's recommended to use a voltage limiter or a resistor divider to ensure the EN pin voltage remains within the specified range.
While the BD69740FV-GE2 is rated for operation up to 105°C, ROHM recommends derating the output current and voltage to ensure reliable operation in high-temperature environments. Consult the datasheet and ROHM's application notes for specific guidance.
To troubleshoot oscillations or instability issues, check the PCB layout for proper thermal design, ensure the output capacitor is properly selected and placed, and verify the input voltage and current are within the specified range. Consult ROHM's application notes and technical support for further assistance.