-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 2.5A, PDSO28, HTSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD63520AEFV-E2 by ROHM Semiconductor is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7446
|
Newark | Motor Driver, Stepper, 2A, Htssop-28, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:2A, Output Voltage:-, Driver Case Style:Htssop, No. Of Pins:28Pins, Supply Voltage Min:8V, Supply Voltage Max:28V, Operating Rohs Compliant: Yes |Rohm BD63520AEFV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5500 / $2.8400 | Buy Now |
DISTI #
BD63520AEFV-E2CT-ND
|
DigiKey | IC MTR DRV BIPOLR 8-28V 28HTSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
170 In Stock |
|
$1.4668 / $2.8400 | Buy Now |
DISTI #
755-BD63520AEFV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 36V Micro-step Stepping Motor Drvr RoHS: Compliant | 4 |
|
$1.3600 / $2.8400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 89-Authorized Distributor |
|
$1.2054 / $2.6264 | Buy Now RFQ |
DISTI #
BD63520AEFV-E2
|
IBS Electronics | 2-CH STEPPING MOTOR DRIVER 8V TO 28V 28-PIN HTSSOP-B EMBOSS T/R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.7810 | Buy Now |
|
LCSC | HTSSOP-28-EP Stepper Motor Driver ROHS | 53 |
|
$3.1849 / $5.0134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD63520AEFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63520AEFV-E2
ROHM Semiconductor
Stepper Motor Controller, 2.5A, PDSO28, HTSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-11-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
A 4-layer PCB with a thermal relief pattern on the bottom layer and a solid ground plane on the top layer is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
To ensure stable output voltage regulation, it is recommended to use a 10uF or larger output capacitor with a low ESR (Equivalent Series Resistance) and to decouple the input with a 1uF or larger capacitor.
The maximum input voltage that can be applied to the BD63520AEFV-E2 is 18V. Exceeding this voltage may cause damage to the device.
The BD63520AEFV-E2 has a built-in overcurrent protection (OCP) feature that limits the output current to 2.5A. Additionally, it is recommended to add external overcurrent protection using a fuse or a PTC thermistor to prevent damage from excessive current.
The recommended operating temperature range for the BD63520AEFV-E2 is -40°C to 105°C. Operating the device outside this range may affect its performance and reliability.