-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD61251FV-E2 by ROHM Semiconductor is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6631
|
Newark | Motor Driver, -40 To 105Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:10Ma, Output Voltage:16V, Driver Case Style:Ssop-B, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Operating Rohs Compliant: Yes |Rohm BD61251FV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$0.5430 / $1.7800 | Buy Now |
DISTI #
846-BD61251FV-E2CT-ND
|
DigiKey | MULTIFUNCTION SINGLE-PHASE FULL- Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4698 In Stock |
|
$0.3831 / $1.0300 | Buy Now |
DISTI #
755-BD61251FV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Multifunction Single-phase Full-wave Fan Motor Driver RoHS: Compliant | 5000 |
|
$0.4300 / $1.0300 | Buy Now |
DISTI #
86267959
|
Verical | H-Bridge Motor Driver 12V 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 100 |
|
$0.7110 / $0.9880 | Buy Now |
DISTI #
52967314
|
Verical | H-Bridge Motor Driver 12V 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1801 | Americas - 50 |
|
$1.4497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD61251FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD61251FV-E2
ROHM Semiconductor
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
ROHM provides a recommended PCB layout in their application note AN1191, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
ROHM provides a component selection guide in their datasheet, which includes recommendations for input and output capacitors, inductors, and resistors. Additionally, the application note AN1191 provides more detailed guidance on component selection and layout considerations.
While the datasheet specifies an operating temperature range of -40°C to 105°C, ROHM recommends derating the device's power dissipation to ensure reliable operation above 85°C. Consult the datasheet and application note AN1191 for more information on thermal derating and design considerations.
The BD61251FV-E2 has a built-in overcurrent protection (OCP) feature, which can be enabled by connecting the OCP pin to a resistor and capacitor network. ROHM provides a detailed example circuit and design guidelines in their application note AN1191.
ROHM recommends a specific startup sequence to ensure proper operation and prevent damage to the device. The recommended sequence is: 1) Power on the input voltage, 2) Wait for the internal voltage regulator to stabilize, and 3) Apply the enable signal. Consult the datasheet and application note AN1191 for more information.